OUTLET 20A DUPLEX IVORY - EDU20EI-X - Connectors
| Digi-Key Part Number | EDU20EI-X-ND |
10 |
8.83500 |
Extended Price
88.35 |
| Manufacturer Part Number | EDU20EI-X | |||
| Description | OUTLET 20A DUPLEX IVORY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EDU20EI-X |
| Vendor | Panduit Corp |
| Category | Connectors |
| Features | Mounting Hardware |
| Current | 20A |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | IDC |
| Voltage | - |
| Connector Type | Receptacle, Female Sockets |
| Connector Style | NEMA 5-20R, T Slot |
| Number of Positions | 3 per connection (2) |
| Fuse Drawer | Drawer Not Required |
| Other Names |
EDU20EI X EDU20EIX |
EDU20EI-X Specification Sheet
OUTLET 20A DUPLEX IVORY - EDU20EI-X (EDU20EI-X-ND) - Connectors
Related parts Connectors :OUTLET 20A DUPLEX IVORY - EDU20EI-X
Order 'outlet 20a duplex ivory - EDU20EI-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number EDU20EI-X-ND.
OUTLET 20A DUPLEX OFF WHITE - EDU20IW-X
Order 'outlet 20a duplex off white - EDU20IW-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number EDU20IW-X-ND.
OUTLET 20A RECT ELC IVORY - ERU20EI-X
Order 'outlet 20a rect elc ivory - ERU20EI-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ERU20EI-X-ND.
OUTLET 20A GFCI OFF WHITE - EGU20IW-X
Order 'outlet 20a gfci off white - EGU20IW-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number EGU20IW-X-ND.
OUTLET 20A RECTANGULAR OFF WHITE - ERU20IW-X
Order 'outlet 20a rectangular off white - ERU20IW-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ERU20IW-X-ND.
OUTLET 20A RECTANGULAR WHITE - ERU20WH-X
Order 'outlet 20a rectangular white - ERU20WH-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ERU20WH-X-ND.
OUTLET 20A TVSRGE SUPPRESS OFWHT - ETU20IW-X
Order 'outlet 20a tvsrge suppress ofwht - ETU20IW-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ETU20IW-X-ND.
OUTLET CENTER SNAP ON FP IVORY - T70WC2EI
Order 'outlet center snap on fp ivory - T70WC2EI' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number T70WC2EI-ND.
BOX JNCT W/20A ELECT OUTLET OWHT - JBP1MD20IW
Order 'box jnct w/20a elect outlet owht - JBP1MD20IW' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number JBP1MD20IW-ND.
COVER DUPLEX ELEC/BEZEL IVORY - T130CDMCEI
Order 'cover duplex elec/bezel ivory - T130CDMCEI' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number T130CDMCEI-ND.
COVER MOLDED DUPLEX ELECT IVORY - T130DMCEI
Order 'cover molded duplex elect ivory - T130DMCEI' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number T130DMCEI-ND.
OUTLET PANWAY BOX/BRKT IVORY - T45WC2EI
Order 'outlet panway box/brkt ivory - T45WC2EI' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number T45WC2EI-ND.
OUTLET CENTER SNAP ON FP OFFWHT - T70WC2IW
Order 'outlet center snap on fp offwht - T70WC2IW' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number T70WC2IW-ND.
OUTLET CENTER SNAP ON FP IVORY - T70WCEI
Order 'outlet center snap on fp ivory - T70WCEI' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number T70WCEI-ND.
COUPLING LD/LDP/CD3 IVORY - CF3EI-E
Order 'coupling ld/ldp/cd3 ivory - CF3EI-E' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number CF3EI-E-ND.
Send this link via E-Mail
Help With This Screen
