TRANSFORMER 115/230V 9V 1VA - BV030-5696.0 - Transformers
| Digi-Key Part Number | BV030-5696.0-ND |
450 |
1.80540 |
Extended Price
812.43 |
| Manufacturer Part Number | BV030-5696.0 | |||
| Description | TRANSFORMER 115/230V 9V 1VA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BV030-5696.0 |
| Vendor | Pulse |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Standard |
| Primary Winding(s) | One with Multiple Taps |
| Secondary Winding(s) | Single, No Center Tap |
| Series Output Voltage @ Current | 9 VAC @ 111mA |
| Parallel Output Voltage @ Current | - |
| Maximum Power | 1 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BV030 5696 0 BV03056960 |
BV030-5696.0 Specification Sheet
TRANSFORMER 115/230V 9V 1VA - BV030-5696.0 (BV030-5696.0-ND) - Transformers
Related parts Transformers:TRANSFORMER 115/230V 9V 1VA - BV030-5696.0
Order 'transformer 115/230v 9v 1va - BV030-5696.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5696.0-ND.
TRANSFORMER 115/230V 9V .5VA - BV030-5328.0
Order 'transformer 115/230v 9v .5va - BV030-5328.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5328.0-ND.
TRANSFORMER 115/230V 6V 1VA - BV030-5693.0
Order 'transformer 115/230v 6v 1va - BV030-5693.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5693.0-ND.
TRANSFORMER 115/230V 12V 1VA - BV030-5699.0
Order 'transformer 115/230v 12v 1va - BV030-5699.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5699.0-ND.
TRANSFORMER 115/230V 15V 1VA - BV030-5702.0
Order 'transformer 115/230v 15v 1va - BV030-5702.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5702.0-ND.
TRANSFORMER 115/230V 18V 1VA - BV030-5705.0
Order 'transformer 115/230v 18v 1va - BV030-5705.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5705.0-ND.
TRANSFORMER 115/230V 24V 1VA - BV030-5711.0
Order 'transformer 115/230v 24v 1va - BV030-5711.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5711.0-ND.
TRANSFORMER 115/230V 2X6V 1VA - BV030-5716.0
Order 'transformer 115/230v 2x6v 1va - BV030-5716.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5716.0-ND.
TRANSFORMER 115/230V 2X9V 1VA - BV030-5719.0
Order 'transformer 115/230v 2x9v 1va - BV030-5719.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5719.0-ND.
TRANSFORMER 115/230V 2X12V 1VA - BV030-5722.0
Order 'transformer 115/230v 2x12v 1va - BV030-5722.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5722.0-ND.
TRANSFORMER 115/230V 2X15V 1VA - BV030-5725.0
Order 'transformer 115/230v 2x15v 1va - BV030-5725.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5725.0-ND.
TRANSFORMER 115/230V 2X18V 1VA - BV030-5728.0
Order 'transformer 115/230v 2x18v 1va - BV030-5728.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5728.0-ND.
TRANSFORMER 115/230V 2X24V 1VA - BV030-5734.0
Order 'transformer 115/230v 2x24v 1va - BV030-5734.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5734.0-ND.
TRANSFORMER 115/230V 9V 1.2VA - BV030-6064.0
Order 'transformer 115/230v 9v 1.2va - BV030-6064.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-6064.0-ND.
TRANSFORMER 115/230V 9V 2VA - BV030-6432.0
Order 'transformer 115/230v 9v 2va - BV030-6432.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-6432.0-ND.
Send this link via E-Mail
Help With This Screen
