TRANSFORMER 240 TO 24VAC 3.13A - BF5G - Transformers
| Digi-Key Part Number | BF5G-ND |
1 |
63.03000 |
Extended Price
63.03 |
| Manufacturer Part Number | BF5G | |||
| Description | TRANSFORMER 240 TO 24VAC 3.13A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BF5G |
| Vendor | Hammond Manufacturing |
| Category | Transformers |
| Mounting Type | Wire Lead |
| Type | Standard |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single, No Center Tap |
| Series Output Voltage @ Current | 24 VAC @ 3.13A |
| Parallel Output Voltage @ Current | - |
| Maximum Power | 75 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BF5G BF5G |
BF5G Specification Sheet
TRANSFORMER 240 TO 24VAC 3.13A - BF5G (BF5G-ND) - Transformers
Related parts Transformers:TRANSFORMER 240 TO 24VAC 3.13A - BF5G
Order 'transformer 240 to 24vac 3.13a - BF5G' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number BF5G-ND.
TRANSFORMER 240 TO 24VAC .83A - BD5G
Order 'transformer 240 to 24vac .83a - BD5G' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number BD5G-ND.
TRANSFORMER 120V TO 24VAC .5A - BC2G
Order 'transformer 120v to 24vac .5a - BC2G' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number BC2G-ND.
TRANSFORMER 120V TO 24VAC .833A - BD2G
Order 'transformer 120v to 24vac .833a - BD2G' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number BD2G-ND.
TRANSFORMER 240 TO 16VAC 1.25A - BD5F
Order 'transformer 240 to 16vac 1.25a - BD5F' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number BD5F-ND.
TRANSFORMER 120V TO 24VAC 1.67A - BE2G
Order 'transformer 120v to 24vac 1.67a - BE2G' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number BE2G-ND.
TRANSFRMR 208/240 TO 24VAC 1.67A - BE5DG
Order 'transfrmr 208/240 to 24vac 1.67a - BE5DG' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number BE5DG-ND.
TRANSFORMER 347 TO 24VAC 1.67A - BE7G
Order 'transformer 347 to 24vac 1.67a - BE7G' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number BE7G-ND.
TRANSFORMER 120V TO 24VAC 3.13A - BF2G
Order 'transformer 120v to 24vac 3.13a - BF2G' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number BF2G-ND.
TRANSFORM AUDIO 1K TO 60/240 IMP - 149H
Order 'transform audio 1k to 60/240 imp - 149H' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 149H-ND.
TRANSFORMER 115VAC 28VCT 1.3A - 164J28
Order 'transformer 115vac 28vct 1.3a - 164J28' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164J28-ND.
TRANSFORMER 115/230VAC 10VCT 13A - 185F10
Order 'transformer 115/230vac 10vct 13a - 185F10' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 185F10-ND.
TRANSFMR WALL 120V TO 24VAC .83A - BPD2G
Order 'transfmr wall 120v to 24vac .83a - BPD2G' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number BPD2G-ND.
TRANSFR WALL 120V TO 24VAC 1.67A - BPE2G
Order 'transfr wall 120v to 24vac 1.67a - BPE2G' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number BPE2G-ND.
TRANSFORMER 5A 40-1.000HZ PCMNT - CT5PC
Order 'transformer 5a 40-1.000hz pcmnt - CT5PC' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number CT5PC-ND.
Send this link via E-Mail
Help With This Screen