ALUMINUM END PLATE - 1455NAL-10 - Boxes, Enclosures, Racks
| Digi-Key Part Number | 1455NAL-10-ND |
1 |
17.37000 |
Extended Price
17.37 |
| Manufacturer Part Number | 1455NAL-10 | |||
| Description | ALUMINUM END PLATE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1455NAL-10 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Clear |
| Features | - |
| For Use With/Related Products | 1455N1601 |
| Material | Metal, Aluminum |
| Type | Plate |
| Size / Dimension | 4.055" L x 2.087" W x 0.059" H (103.00mm x 53.01mm x 1.50mm) |
| Other Names |
1455NAL 10 1455NAL10 |
ALUMINUM END PLATE - 1455NAL-10 (1455NAL-10-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:ALUMINUM END PLATE - 1455NAL-10
Order 'aluminum end plate - 1455NAL-10' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1455NAL-10-ND.
TERM BLOCK END PLATE PAP PDU6/10 - 1896330000
Order 'term block end plate pap pdu6/10 - 1896330000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2571-ND.
END PLATE TS32 SAKG 28/32/70 - 0205100000
Order 'end plate ts32 sakg 28/32/70 - 0205100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0205100000-ND.
END PLATE TS32 SAKG 28/32/70 - 0205200000
Order 'end plate ts32 sakg 28/32/70 - 0205200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0205200000-ND.
END PLATE TS32 SAKG32/40/46/54 - 0205300000
Order 'end plate ts32 sakg32/40/46/54 - 0205300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0205300000-ND.
END PLATE EP 2 SAKG 46 HP/TF/GE - 0205400000
Order 'end plate ep 2 sakg 46 hp/tf/ge - 0205400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0205400000-ND.
END PLATE 1.5MM ZDKS ZDKB WM BG - 1688300000
Order 'end plate 1.5mm zdks zdkb wm bg - 1688300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1688300000-ND.
END PLATE 1.5MM ZDKS ZDKB ORANGE - 1688330000
Order 'end plate 1.5mm zdks zdkb orange - 1688330000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1688330000-ND.
TERM BLOCK END PLATE DG-UKKB3 - 2770859
Order 'term block end plate dg-ukkb3 - 2770859' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2770859-ND.
END PLATE FOR SR4 - 2574.2
Order 'end plate for sr4 - 2574.2' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number 2574.2-ND.
END PLATE FOR DIN TRACK RAIL - PFP-M
Order 'end plate for din track rail - PFP-M' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z887-ND.
END PLATE 2MM ZDK BEIGE - 1791050000
Order 'end plate 2mm zdk beige - 1791050000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1791050000-ND.
END PLATE 2MM ZDK BLUE - 1791060000
Order 'end plate 2mm zdk blue - 1791060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1791060000-ND.
END PLATE 2MM ZDK ORANGE - 1791070000
Order 'end plate 2mm zdk orange - 1791070000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1791070000-ND.
END PLATE 2MM ZDK BEIGE - 1791160000
Order 'end plate 2mm zdk beige - 1791160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1791160000-ND.
Send this link via E-Mail
Help With This Screen
