Keywords:





TRANSFORMER TOROID 15VA 2X15 - AA50152-015 - Transformers

Digi-Key Part Number AA50152-015-ND
Price Break
1
Unit Price
112.45000
Extended Price
112.45
Manufacturer Part NumberAA50152-015
DescriptionTRANSFORMER TOROID 15VA 2X15
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAA50152-015
VendorAcme Electric/Amveco/Actown
CategoryTransformers
Mounting TypeWire Lead
TypeDual Primary
Primary Winding(s)Dual
Secondary Winding(s)Dual, No Center Tap
Series Output Voltage @ Current30 VAC @ 500mA
Parallel Output Voltage @ Current15 VAC @ 1A
Maximum Power15 VA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AA50152 015
AA50152015

AA50152-015 Specification Sheet

Image of TRANSFORMER TOROID 15VA 2X15 - AA50152-015

TRANSFORMER TOROID 15VA 2X15 - AA50152-015 (AA50152-015-ND) - Transformers

Related parts Transformers:
TRANSFORMER TOROID 15VA 2X15 - AA50152-015
 Order 'transformer toroid 15va 2x15 - AA50152-015' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA50152-015-ND.
TRANSFORMER TOROID 15VA 2X6V - AA50152-006
 Order 'transformer toroid 15va 2x6v - AA50152-006' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA50152-006-ND.
TRANSFORMER TOROID 15VA 2X9V - AA50152-009
 Order 'transformer toroid 15va 2x9v - AA50152-009' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA50152-009-ND.
TRANSFORMER TOROID 15VA 2X12 - AA50152-012
 Order 'transformer toroid 15va 2x12 - AA50152-012' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA50152-012-ND.
TRANSFORMER TOROID 15VA 2X18V - AA50152-018
 Order 'transformer toroid 15va 2x18v - AA50152-018' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA50152-018-ND.
TRANSFORMER TOROID 15VA 2X22V - AA50152-022
 Order 'transformer toroid 15va 2x22v - AA50152-022' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA50152-022-ND.
TRANSFORMER TOROID 30VA 2X15V - AA50302-015
 Order 'transformer toroid 30va 2x15v - AA50302-015' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA50302-015-ND.
TRANSFORMER TOROID 50VA 2X15V - AA50502-015
 Order 'transformer toroid 50va 2x15v - AA50502-015' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA50502-015-ND.
TRANSFORMER TOROID 95VA 2X15V - AA50952-015
 Order 'transformer toroid 95va 2x15v - AA50952-015' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA50952-015-ND.
TRANSFORMER TOROID 140VA 2X15V - AA51402-015
 Order 'transformer toroid 140va 2x15v - AA51402-015' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA51402-015-ND.
TRANSFORMER TOROID 30VCT 6.2A - AA51852-015
 Order 'transformer toroid 30vct 6.2a - AA51852-015' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE51852015-ND.
TRANSFORMER TOROID 30VCT 8.0A - AA52402-015
 Order 'transformer toroid 30vct 8.0a - AA52402-015' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE52402015-ND.
TRANSFORMER TOROID 30VCT 10A - AA53002-015
 Order 'transformer toroid 30vct 10a - AA53002-015' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE53002015-ND.
TRANSFORMER TOROID 30VA 2X6V - AA50302-006
 Order 'transformer toroid 30va 2x6v - AA50302-006' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA50302-006-ND.
TRANSFORMER TOROID 30VA 2X9V - AA50302-009
 Order 'transformer toroid 30va 2x9v - AA50302-009' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA50302-009-ND.

Send this link via E-Mail
Help With This Screen

TRANSFORMER TOROID 15VA 2X15 - AA50152-015
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TRANSFORMER TOROID 15VA 2X12 - AA50152-012 Next: TRANSFORMER TOROID 15VA 2X18V - AA50152-018
TRANSFORMER TOROID 15VA 2X15 - AA50152-015