TRANSFORMER TOROID 15VA 2X12 - AA50152-012 - Transformers
| Digi-Key Part Number | AA50152-012-ND |
1 |
112.45000 |
Extended Price
112.45 |
| Manufacturer Part Number | AA50152-012 | |||
| Description | TRANSFORMER TOROID 15VA 2X12 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AA50152-012 |
| Vendor | Acme Electric/Amveco/Actown |
| Category | Transformers |
| Mounting Type | Wire Lead |
| Type | Dual Primary |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage @ Current | 24 VAC @ 620mA |
| Parallel Output Voltage @ Current | 12 VAC @ 1.24A |
| Maximum Power | 15 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AA50152 012 AA50152012 |
AA50152-012 Specification Sheet
TRANSFORMER TOROID 15VA 2X12 - AA50152-012 (AA50152-012-ND) - Transformers
Related parts Transformers:TRANSFORMER TOROID 15VA 2X12 - AA50152-012
Order 'transformer toroid 15va 2x12 - AA50152-012' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA50152-012-ND.
TRANSFORMER TOROID 15VA 2X6V - AA50152-006
Order 'transformer toroid 15va 2x6v - AA50152-006' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA50152-006-ND.
TRANSFORMER TOROID 15VA 2X9V - AA50152-009
Order 'transformer toroid 15va 2x9v - AA50152-009' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA50152-009-ND.
TRANSFORMER TOROID 15VA 2X15 - AA50152-015
Order 'transformer toroid 15va 2x15 - AA50152-015' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA50152-015-ND.
TRANSFORMER TOROID 15VA 2X18V - AA50152-018
Order 'transformer toroid 15va 2x18v - AA50152-018' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA50152-018-ND.
TRANSFORMER TOROID 15VA 2X22V - AA50152-022
Order 'transformer toroid 15va 2x22v - AA50152-022' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA50152-022-ND.
TRANSFORMER TOROID 30VA 2X6V - AA50302-006
Order 'transformer toroid 30va 2x6v - AA50302-006' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA50302-006-ND.
TRANSFORMER TOROID 30VA 2X12V - AA50302-012
Order 'transformer toroid 30va 2x12v - AA50302-012' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA50302-012-ND.
TRANSFORMER TOROID 50VA 2X6V - AA50502-006
Order 'transformer toroid 50va 2x6v - AA50502-006' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA50502-006-ND.
TRANSFORMER TOROID 50VA 2X12V - AA50502-012
Order 'transformer toroid 50va 2x12v - AA50502-012' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA50502-012-ND.
TRANSFORMER TOROID 140VA 2X12V - AA51402-012
Order 'transformer toroid 140va 2x12v - AA51402-012' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA51402-012-ND.
TRANSFORMER TOROID 185VA 2X12V - AA51852-012
Order 'transformer toroid 185va 2x12v - AA51852-012' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number AA51852-012-ND.
TRANSFORMER TOROID 24VCT 3.9A - AA50952-012
Order 'transformer toroid 24vct 3.9a - AA50952-012' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE50952012-ND.
TRANSFORMER TOROIDAL 12V 2.916A - 70072
Order 'transformer toroidal 12v 2.916a - 70072' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70072-ND.
TRANSFORMER TOROIDAL 12V 4.166A - 70082
Order 'transformer toroidal 12v 4.166a - 70082' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE70082-ND.
Send this link via E-Mail
Help With This Screen
