Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANSFORMER TOROID 15VA 2X6V - AA50152-006

Digi-Key Part Number AA50152-006-ND
Price Break
1
Unit Price
112.45000
Extended Price
112.45
Manufacturer Part NumberAA50152-006
DescriptionTRANSFORMER TOROID 15VA 2X6V
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAA50152-006
VendorAmveco Magnetics
CategoryTransformers
Mounting TypeWire Lead
TypeDual Primary
Primary Winding(s)Dual
Secondary Winding(s)Dual, No Center Tap
Series Output Voltage @ Current12 VAC @ 1.25A
Parallel Output Voltage @ Current6 VAC @ 2.5A
Maximum Power15 VA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AA50152 006
AA50152006

AA50152-006 Specification Sheet

Image of TRANSFORMER TOROID 15VA 2X6V - AA50152-006

TRANSFORMER TOROID 15VA 2X6V - AA50152-006 (AA50152-006-ND)

Related parts:
TRANSFORMER TOROID 15VA 2X6V - AA50152-006
 Order 'transformer toroid 15va 2x6v - AA50152-006' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA50152-006-ND.
TRANSFORMER TOROID 15VA 2X9V - AA50152-009
 Order 'transformer toroid 15va 2x9v - AA50152-009' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA50152-009-ND.
TRANSFORMER TOROID 15VA 2X12 - AA50152-012
 Order 'transformer toroid 15va 2x12 - AA50152-012' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA50152-012-ND.
TRANSFORMER TOROID 15VA 2X15 - AA50152-015
 Order 'transformer toroid 15va 2x15 - AA50152-015' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA50152-015-ND.
TRANSFORMER TOROID 15VA 2X18V - AA50152-018
 Order 'transformer toroid 15va 2x18v - AA50152-018' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA50152-018-ND.
TRANSFORMER TOROID 15VA 2X22V - AA50152-022
 Order 'transformer toroid 15va 2x22v - AA50152-022' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA50152-022-ND.
TRANSFORMER TOROID 30VA 2X6V - AA50302-006
 Order 'transformer toroid 30va 2x6v - AA50302-006' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA50302-006-ND.
TRANSFORMER TOROID 50VA 2X6V - AA50502-006
 Order 'transformer toroid 50va 2x6v - AA50502-006' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA50502-006-ND.
TRANSFORMER TOROID 30VA 2X9V - AA50302-009
 Order 'transformer toroid 30va 2x9v - AA50302-009' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA50302-009-ND.
TRANSFORMER TOROID 30VA 2X12V - AA50302-012
 Order 'transformer toroid 30va 2x12v - AA50302-012' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA50302-012-ND.
TRANSFORMER TOROID 30VA 2X15V - AA50302-015
 Order 'transformer toroid 30va 2x15v - AA50302-015' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA50302-015-ND.
TRANSFORMER TOROID 30VA 2X18V - AA50302-018
 Order 'transformer toroid 30va 2x18v - AA50302-018' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA50302-018-ND.
TRANSFORMER TOROID 30VA 2X22V - AA50302-022
 Order 'transformer toroid 30va 2x22v - AA50302-022' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA50302-022-ND.
TRANSFORMER TOROID 50VA 2X9V - AA50502-009
 Order 'transformer toroid 50va 2x9v - AA50502-009' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA50502-009-ND.
TRANSFORMER TOROID 50VA 2X12V - AA50502-012
 Order 'transformer toroid 50va 2x12v - AA50502-012' online from Digi-Key. Manufactured by Amveco Magnetics. Digi-Key part number AA50502-012-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANSFORMER TOROID 15VA 2X22V - AA50152-022 Next: TRANSFORMER TOROID 15VA 2X9V - AA50152-009