TRANSFORMER 115V TO 625VCT 300MA - 720 - Transformers
| Digi-Key Part Number | 720HM-ND |
1 |
125.46000 |
Extended Price
125.46 |
| Manufacturer Part Number | 720 | |||
| Description | TRANSFORMER 115V TO 625VCT 300MA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 720 |
| Vendor | Hammond Manufacturing |
| Category | Transformers |
| Mounting Type | Wire Lead |
| Type | Standard |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage @ Current | - |
| Parallel Output Voltage @ Current | - |
| Maximum Power | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
720 720 720HM ND 720HMND 720HM |
720 Specification Sheet
TRANSFORMER 115V TO 625VCT 300MA - 720 (720HM-ND) - Transformers
Related partsTRANSFORMER 115V TO 625VCT 300MA - 720
Order 'transformer 115v to 625vct 300ma - 720' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 720HM-ND.
TRANSFORMER 115V TO 375VCT 300MA - 710
Order 'transformer 115v to 375vct 300ma - 710' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 710HM-ND.
TRANSFORMER 115V TO 425VCT 300MA - 712
Order 'transformer 115v to 425vct 300ma - 712' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 712HM-ND.
TRANSFORMER 115V TO 510VCT 300MA - 715
Order 'transformer 115v to 510vct 300ma - 715' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 715HM-ND.
TRANSFORMER 115V TO 625VCT 200MA - 718
Order 'transformer 115v to 625vct 200ma - 718' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 718HM-ND.
TRANSFORMER 115V TO 625VCT 500MA - 722
Order 'transformer 115v to 625vct 500ma - 722' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 722HM-ND.
TRANSFORMER 115V 60HZ 20VCT 50MA - 226D
Order 'transformer 115v 60hz 20vct 50ma - 226D' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 226D-ND.
TRANSFORMER 115V 60HZ 30VCT 34MA - 226F
Order 'transformer 115v 60hz 30vct 34ma - 226F' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 226F-ND.
TRANSFORMER 115V 60HZ 40VCT 25MA - 226H
Order 'transformer 115v 60hz 40vct 25ma - 226H' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 226H-ND.
TRANSFORMER 115V 400HZ 20VCT 1A - 226N
Order 'transformer 115v 400hz 20vct 1a - 226N' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 226N-ND.
TRANSFORMER 115V 400HZ 20VCT 2A - 227N
Order 'transformer 115v 400hz 20vct 2a - 227N' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 227N-ND.
TRANSFORMER 115V 400HZ 40VCT 1A - 227T
Order 'transformer 115v 400hz 40vct 1a - 227T' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 227T-ND.
TRANSFORMER 115V TO 510VCT 170MA - 714
Order 'transformer 115v to 510vct 170ma - 714' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 714HM-ND.
TRANSFORMER 115V TO 510VCT 500MA - 717
Order 'transformer 115v to 510vct 500ma - 717' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 717HM-ND.
TRANSFORMER 115V TO 750VCT 200MA - 724
Order 'transformer 115v to 750vct 200ma - 724' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 724HM-ND.
Options for
Send this link via E-Mail
Help With This Screen
