Hammond Manufacturing Chassis Mount Power Transformer - 718
TRANSFORMER 115V TO 625VCT 200MA - 718 - Transformers
| Digi-Key Part Number | 718HM-ND |
1 |
109.10000 |
Extended Price
109.10 |
| Manufacturer Part Number | 718 | |||
| Description | TRANSFORMER 115V TO 625VCT 200MA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 718 |
| Vendor | Hammond Manufacturing |
| Category | Transformers |
| Mounting Type | Chassis Mount |
| Type | Standard |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single, Center Tap |
| Series Output Voltage @ Current | - |
| Parallel Output Voltage @ Current | - |
| Maximum Power | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
718 718 718HM ND 718HMND 718HM |
718 Specification Sheet
TRANSFORMER 115V TO 625VCT 200MA - 718 (718HM-ND) - Transformers
Related parts Hammond Manufacturing Chassis Mount Power Transformer - 718Hammond Manufacturing Chassis Mount Power Transformer - 718
Order 'transformer 115v to 625vct 200ma - 718' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 718HM-ND.
Hammond Manufacturing Wire Lead Power Transformer - 720
Order 'transformer 115v to 625vct 300ma - 720' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 720HM-ND.
Hammond Manufacturing Wire Lead Power Transformer - 722
Order 'transformer 115v to 625vct 500ma - 722' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 722HM-ND.
Hammond Manufacturing Wire Lead Power Transformer - 724
Order 'transformer 115v to 750vct 200ma - 724' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 724HM-ND.
Hammond Manufacturing Through Hole Power Transformer 24 VA 161H120
Order 'transformer 115vac 120vct 200ma - 161H120' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161H120-ND.
Hammond Manufacturing Through Hole Power Transformer 6 VA 229A30
Order 'transformer lopro 30vct 200ma - 229A30' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 229A30-ND.
Hammond Manufacturing Through Hole Power Transformer 12 VA 229B56
Order 'transformer lopro 56vct 200ma - 229B56' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 229B56-ND.
Hammond Manufacturing Through Hole Power Transformer 2 VA 229E12
Order 'transformer lopro 12.6vct 200ma - 229E12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 229E12-ND.
Hammond Manufacturing Through Hole Power Transformer 24 VA 160H120
Order 'transfmr 115/230vac 120vct 200ma - 160H120' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 160H120-ND.
Hammond Manufacturing Through Hole Power Transformer 1.2 VA 161FA12
Order 'transformer 115vac 12.6vct 100ma - 161FA12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161FA12-ND.
Hammond Manufacturing Through Hole Power Transformer 24 VA 161H56
Order 'transformer 115vac 56vct 420ma - 161H56' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161H56-ND.
Hammond Manufacturing Through Hole Power Transformer 2.4 VA 162E24
Order 'transformer 115/230vac 24vct .1a - 162E24' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 162E24-ND.
Hammond Manufacturing Through Hole Power Transformer 6 VA 162F28
Order 'transformer 115/230vac 28vct .2a - 162F28' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 162F28-ND.
Hammond Manufacturing Through Hole Power Transformer 2.4 VA 164E12
Order 'transformer 115vac 12.6vct .2a - 164E12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164E12-ND.
Hammond Manufacturing Through Hole Power Transformer 2.4 VA 164E24
Order 'transformer 115vac 24vct .1a - 164E24' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164E24-ND.
Options for Hammond Manufacturing Chassis Mount Power Transformer - 718
Send this link via E-Mail
Help With This Screen
