Keywords:





TRANSFORMER 115V TO 510VCT 170MA - 714 - Transformers

Digi-Key Part Number 714HM-ND
Price Break
1
Unit Price
67.85000
Extended Price
67.85
Manufacturer Part Number714
DescriptionTRANSFORMER 115V TO 510VCT 170MA
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information714
VendorHammond Manufacturing
CategoryTransformers
Mounting TypeWire Lead
TypeStandard
Primary Winding(s)Single
Secondary Winding(s)Single, Center Tap
Series Output Voltage @ Current-
Parallel Output Voltage @ Current-
Maximum Power-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 714
714
714HM ND
714HMND
714HM

714 Specification Sheet

Image of TRANSFORMER 115V TO 510VCT 170MA - 714

TRANSFORMER 115V TO 510VCT 170MA - 714 (714HM-ND) - Transformers

Related parts Transformers:
TRANSFORMER 115V TO 510VCT 170MA - 714
 Order 'transformer 115v to 510vct 170ma - 714' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 714HM-ND.
TRANSFORMER 115V TO 510VCT 300MA - 715
 Order 'transformer 115v to 510vct 300ma - 715' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 715HM-ND.
TRANSFORMER 115V TO 510VCT 500MA - 717
 Order 'transformer 115v to 510vct 500ma - 717' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 717HM-ND.
TRANSFORMR 115V 60HZ 30VCT 170MA - 227F
 Order 'transformr 115v 60hz 30vct 170ma - 227F' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 227F-ND.
TRANSFORMER 115V 60HZ 20VCT 50MA - 226D
 Order 'transformer 115v 60hz 20vct 50ma - 226D' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 226D-ND.
TRANSFORMER 115V 60HZ 30VCT 34MA - 226F
 Order 'transformer 115v 60hz 30vct 34ma - 226F' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 226F-ND.
TRANSFORMER 115V 60HZ 40VCT 25MA - 226H
 Order 'transformer 115v 60hz 40vct 25ma - 226H' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 226H-ND.
TRANSFORMER 115V 400HZ 20VCT 1A - 226N
 Order 'transformer 115v 400hz 20vct 1a - 226N' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 226N-ND.
TRANSFORMER 115V 400HZ 20VCT 2A - 227N
 Order 'transformer 115v 400hz 20vct 2a - 227N' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 227N-ND.
TRANSFORMER 115V 400HZ 40VCT 1A - 227T
 Order 'transformer 115v 400hz 40vct 1a - 227T' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 227T-ND.
TRANSFORMER 115V TO 375VCT 300MA - 710
 Order 'transformer 115v to 375vct 300ma - 710' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 710HM-ND.
TRANSFORMER 115V TO 425VCT 300MA - 712
 Order 'transformer 115v to 425vct 300ma - 712' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 712HM-ND.
TRANSFORMER 115V TO 625VCT 200MA - 718
 Order 'transformer 115v to 625vct 200ma - 718' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 718HM-ND.
TRANSFORMER 115V TO 625VCT 300MA - 720
 Order 'transformer 115v to 625vct 300ma - 720' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 720HM-ND.
TRANSFORMER 115V TO 625VCT 500MA - 722
 Order 'transformer 115v to 625vct 500ma - 722' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 722HM-ND.

Send this link via E-Mail
Help With This Screen

TRANSFORMER 115V TO 510VCT 170MA - 714
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TRANSFORMER 115V TO 425VCT 300MA - 712 Next: TRANSFORMER 115V TO 510VCT 300MA - 715
TRANSFORMER 115V TO 510VCT 170MA - 714