XFRMR PWR 115/230V 8VAC 300MA - LP-16-150 - Transformers
| Digi-Key Part Number | 595-1318-ND |
1 10 25 50 100 |
11.49000 8.70000 7.58000 6.69000 5.91000 |
Extended Price
11.49 87.00 189.50 334.50 591.00 |
| Manufacturer Part Number | LP-16-150 | |||
| Description | XFRMR PWR 115/230V 8VAC 300MA | |||
| Quantity Available | 422 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP-16-150 |
| Vendor | Signal Transformer |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Semi Toroidal |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual, Center Tap |
| Series Output Voltage | 16.0 VAC @ 150.000 mA |
| Parallel Output Voltage | 8.0 VAC @ 300.000 mA |
| Output Power | 2.0 VA [Max] |
| Input Voltage Typical | 115, 230 VAC |
| Contact Type | PC Pin |
| Height | 16.500 mm [Typ] |
| Length | 47.500 mm [Typ] |
| Standard | UL |
| Standard | CSA |
| Weight | 0.1400 kg [Nom] |
| Width | 39.600 mm [Typ] |
| Frequency | 50.000 Hz [Min] |
| Frequency | 60.000 Hz [Max] |
| A | 40.600 mm [Typ] |
| B | 9.500 mm [Typ] |
| C | 9.500 mm [Typ] |
| H | 16.500 mm [Typ] |
| L | 47.500 mm [Typ] |
| W | 39.600 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP 16 150 LP16150 595 1318 ND 5951318ND 595-1318 |
LP-16-150 Specification Sheet
XFRMR PWR 115/230V 8VAC 300MA - LP-16-150 (595-1318-ND) - Transformers
Related parts Transformers:XFRMR PWR 115/230V 8VAC 300MA - LP-16-150
Order 'xfrmr pwr 115/230v 8vac 300ma - LP-16-150' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1318-ND.
XFRMR PWR 115/230V 8VAC 700MA - LP-16-350
Order 'xfrmr pwr 115/230v 8vac 700ma - LP-16-350' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1319-ND.
XFRMR PWR 115/230V 8VAC 1.4A - LP-16-700
Order 'xfrmr pwr 115/230v 8vac 1.4a - LP-16-700' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1320-ND.
XFRMR PWR 115/230V 8VAC 3A - LP-16-1500
Order 'xfrmr pwr 115/230v 8vac 3a - LP-16-1500' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1321-ND.
XFRMR PWR 115/230V 8VAC 6A - LP-16-3000
Order 'xfrmr pwr 115/230v 8vac 6a - LP-16-3000' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1322-ND.
XFRMR PWR 115/230V 20VAC 300MA - LP-40-150
Order 'xfrmr pwr 115/230v 20vac 300ma - LP-40-150' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1343-ND.
XFRMR PWR 115/230V 8VAC .140A - DST-2-16
Order 'xfrmr pwr 115/230v 8vac .140a - DST-2-16' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1199-ND.
XFRMR PWR 115/230V 8VAC .30A - DST-3-16
Order 'xfrmr pwr 115/230v 8vac .30a - DST-3-16' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1200-ND.
XFRMR PWR 115/230V 8VAC .80A - DST-4-16
Order 'xfrmr pwr 115/230v 8vac .80a - DST-4-16' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1201-ND.
XFRMR PWR 115/230V 8VAC 1.6A - DST-5-16
Order 'xfrmr pwr 115/230v 8vac 1.6a - DST-5-16' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1202-ND.
XFRMR PWR 115/230V 8VAC 2.5A - DST-6-16
Order 'xfrmr pwr 115/230v 8vac 2.5a - DST-6-16' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1203-ND.
XFRMR PWR 115/230V 8VAC 4.5A - DST-7-16
Order 'xfrmr pwr 115/230v 8vac 4.5a - DST-7-16' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1204-ND.
XFRMR PWR 115/230V 16VCT 75MA - DPC-16-75
Order 'xfrmr pwr 115/230v 16vct 75ma - DPC-16-75' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1135-ND.
XFRMR PWR 115/230V 16VCT 260MA - DPC-16-260
Order 'xfrmr pwr 115/230v 16vct 260ma - DPC-16-260' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1136-ND.
XFRMR PWR 115/230V 16VCT 640MA - DPC-16-640
Order 'xfrmr pwr 115/230v 16vct 640ma - DPC-16-640' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1137-ND.
Send this link via E-Mail
Help With This Screen