Signal Transformers Through Hole Power Transformer 9 VA 40-225-LPI
XFRMR PWR 115/230V 40VCT 225MA - 40-225-LPI - Transformers
| Digi-Key Part Number | 595-1265-ND |
50 |
9.48760 |
Extended Price
474.38 |
| Manufacturer Part Number | 40-225-LPI | |||
| Description | XFRMR PWR 115/230V 40VCT 225MA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 40-225-LPI |
| Vendor | Signal Transformers |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Standard |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage @ Current | 40 VAC @ 225mA |
| Parallel Output Voltage @ Current | 20 VAC @ 450mA |
| Maximum Power | 9 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
40 225 LPI 40225LPI 595 1265 ND 5951265ND 595-1265 |
40-225-LPI Specification Sheet
XFRMR PWR 115/230V 40VCT 225MA - 40-225-LPI (595-1265-ND) - Transformers
Related parts Signal Transformers Through Hole Power Transformer 9 VA 40-225-LPISignal Transformers Through Hole Power Transformer 9 VA 40-225-LPI
Order 'xfrmr pwr 115/230v 40vct 225ma - 40-225-LPI' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1265-ND.
Signal Transformers Through Hole Power Transformer 2.5 VA 40-60-LPI
Order 'xfrmr pwr 115/230v 40vct 60ma - 40-60-LPI' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1263-ND.
Signal Transformers Through Hole Power Transformer 6 VA 40-150-LPI
Order 'xfrmr pwr 115/230v 40vct 150ma - 40-150-LPI' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1264-ND.
Signal Transformers Through Hole Power Transformer 12 VA 40-300-LPI
Order 'xfrmr pwr 115/230v 40vct 300ma - 40-300-LPI' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1266-ND.
Signal Transformers Through Hole Power Transformer 18 VA 40-450-LPI
Order 'xfrmr pwr 115/230v 40vct 450ma - 40-450-LPI' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1267-ND.
Signal Transformers Through Hole Power Transformer 1.2 VA DPC-40-30
Order 'xfrmr pwr 115/230v 40vct 30ma - DPC-40-30' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1155-ND.
Signal Transformers Through Hole Power Transformer 4.4 VA DPC-40-110
Order 'xfrmr pwr 115/230v 40vct 110ma - DPC-40-110' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1156-ND.
Signal Transformers Through Hole Power Transformer 10 VA DPC-40-250
Order 'xfrmr pwr 115/230v 40vct 250ma - DPC-40-250' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1157-ND.
Signal Transformers Through Hole Power Transformer 24 VA DPC-40-600
Order 'xfrmr pwr 115/230v 40vct 600ma - DPC-40-600' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1158-ND.
Signal Transformers Through Hole Power Transformer 2.5 VA 10-250-LPI
Order 'xfrmr pwr 115/230v 10vct 250ma - 10-250-LPI' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1229-ND.
Signal Transformers Through Hole Power Transformer 6 VA 10-600-LPI
Order 'xfrmr pwr 115/230v 10vct 600ma - 10-600-LPI' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1230-ND.
Signal Transformers Through Hole Power Transformer 9 VA 10-900-LPI
Order 'xfrmr pwr 115/230v 10vct 900ma - 10-900-LPI' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1231-ND.
Signal Transformers Through Hole Power Transformer 12 VA 10-1200-LPI
Order 'xfrmr pwr 115/230v 10vct 1.2a - 10-1200-LPI' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1232-ND.
Signal Transformers Through Hole Power Transformer 18 VA 10-1800-LPI
Order 'xfrmr pwr 115/230v 10vct 1.8a - 10-1800-LPI' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1233-ND.
Signal Transformers Through Hole Power Transformer 18 VA 12-1500-LPI
Order 'xfrmr pwr 115/230v 12.6vct 1.5a - 12-1500-LPI' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1234-ND.
Options for Signal Transformers Through Hole Power Transformer 9 VA 40-225-LPI
Send this link via E-Mail
Help With This Screen
