XFRMR PWR 115/230V 34VCT 500MA - 34-500-LPI - Transformers
| Digi-Key Part Number | 595-1262-ND |
100 |
9.39010 |
Extended Price
939.01 |
| Manufacturer Part Number | 34-500-LPI | |||
| Description | XFRMR PWR 115/230V 34VCT 500MA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 34-500-LPI |
| Vendor | Signal Transformers |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Standard |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage @ Current | 34 VAC @ 500mA |
| Parallel Output Voltage @ Current | 17 VAC @ 1A |
| Maximum Power | 18 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
34 500 LPI 34500LPI 595 1262 ND 5951262ND 595-1262 |
34-500-LPI Specification Sheet
XFRMR PWR 115/230V 34VCT 500MA - 34-500-LPI (595-1262-ND) - Transformers
Related parts Transformers:XFRMR PWR 115/230V 34VCT 500MA - 34-500-LPI
Order 'xfrmr pwr 115/230v 34vct 500ma - 34-500-LPI' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1262-ND.
XFRMR PWR 115/230V 24VCT 500MA - 24-500-LPI
Order 'xfrmr pwr 115/230v 24vct 500ma - 24-500-LPI' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1251-ND.
XFRMR PWR 115/230V 34VCT 75MA - 34-75-LPI
Order 'xfrmr pwr 115/230v 34vct 75ma - 34-75-LPI' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1258-ND.
XFRMR PWR 115/230V 34VCT 170MA - 34-170-LPI
Order 'xfrmr pwr 115/230v 34vct 170ma - 34-170-LPI' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1259-ND.
XFRMR PWR 115/230V 34VCT 265MA - 34-265-LPI
Order 'xfrmr pwr 115/230v 34vct 265ma - 34-265-LPI' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1260-ND.
XFRMR PWR 115/230V 34VCT 340MA - 34-340-LPI
Order 'xfrmr pwr 115/230v 34vct 340ma - 34-340-LPI' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1261-ND.
XFRMR PWR 115/230V 20VCT 500MA - DPC-20-500
Order 'xfrmr pwr 115/230v 20vct 500ma - DPC-20-500' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1141-ND.
XFRMR PWR 115/230V 34VCT 35MA - DPC-34-35
Order 'xfrmr pwr 115/230v 34vct 35ma - DPC-34-35' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1151-ND.
XFRMR PWR 115/230V 34VCT 125MA - DPC-34-125
Order 'xfrmr pwr 115/230v 34vct 125ma - DPC-34-125' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1152-ND.
XFRMR PWR 115/230V 34VCT 300MA - DPC-34-300
Order 'xfrmr pwr 115/230v 34vct 300ma - DPC-34-300' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1153-ND.
XFRMR PWR 115/230V 34VCT 700MA - DPC-34-700
Order 'xfrmr pwr 115/230v 34vct 700ma - DPC-34-700' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1154-ND.
XFRMR PWR 115/230V 5VAC 500MA - 14A-2.5R-10
Order 'xfrmr pwr 115/230v 5vac 500ma - 14A-2.5R-10' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 14A-2.5R-10-ND.
XFRMR PWR 115/230V 5VAC 500MA - LP-10-250
Order 'xfrmr pwr 115/230v 5vac 500ma - LP-10-250' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1308-ND.
XFRMR PWR 115/230V 12VAC 500MA - LP-24-250
Order 'xfrmr pwr 115/230v 12vac 500ma - LP-24-250' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1328-ND.
XFRMR PWR 115/230V 5V 500MA - DST-3-10
Order 'xfrmr pwr 115/230v 5v 500ma - DST-3-10' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DST-3-10-ND.
Send this link via E-Mail
Help With This Screen
