XFRMR PWR 115/230V 30VCT 200MA - 30-200-LPI - Transformers
| Digi-Key Part Number | 595-1254-ND |
50 |
8.82500 |
Extended Price
441.25 |
| Manufacturer Part Number | 30-200-LPI | |||
| Description | XFRMR PWR 115/230V 30VCT 200MA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 30-200-LPI |
| Vendor | Signal Transformers |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Standard |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage @ Current | 30 VAC @ 200mA |
| Parallel Output Voltage @ Current | 15 VAC @ 400mA |
| Maximum Power | 6 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
30 200 LPI 30200LPI 595 1254 ND 5951254ND 595-1254 |
30-200-LPI Specification Sheet
XFRMR PWR 115/230V 30VCT 200MA - 30-200-LPI (595-1254-ND) - Transformers
Related parts Transformers:XFRMR PWR 115/230V 30VCT 200MA - 30-200-LPI
Order 'xfrmr pwr 115/230v 30vct 200ma - 30-200-LPI' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1254-ND.
XFRMR PWR 115/230V 12.6VCT 200MA - 12-200-LPI
Order 'xfrmr pwr 115/230v 12.6vct 200ma - 12-200-LPI' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1235-ND.
XFRMR PWR 115/230V 30VCT 85MA - 30-85-LPI
Order 'xfrmr pwr 115/230v 30vct 85ma - 30-85-LPI' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1253-ND.
XFRMR PWR 115/230V 30VCT 300MA - 30-300-LPI
Order 'xfrmr pwr 115/230v 30vct 300ma - 30-300-LPI' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1255-ND.
XFRMR PWR 115/230V 30VCT 400MA - 30-400-LPI
Order 'xfrmr pwr 115/230v 30vct 400ma - 30-400-LPI' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1256-ND.
XFRMR PWR 115/230V 30VCT 600MA - 30-600-LPI
Order 'xfrmr pwr 115/230v 30vct 600ma - 30-600-LPI' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1257-ND.
XFRMR PWR 115/230V 56VCT 200MA - 56-200-LPI
Order 'xfrmr pwr 115/230v 56vct 200ma - 56-200-LPI' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1271-ND.
XFRMR PWR 115/230V 56VCT 100MA - 56-100-LPI
Order 'xfrmr pwr 115/230v 56vct 100ma - 56-100-LPI' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1269-ND.
XFRMR PWR 115/230V 12VAC 200MA - LP-24-100
Order 'xfrmr pwr 115/230v 12vac 200ma - LP-24-100' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1327-ND.
XFRMR PWR 115/230V 60V 200MA - DST-5-120
Order 'xfrmr pwr 115/230v 60v 200ma - DST-5-120' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DST-5-120-ND.
XFRMR PWR 115/230V 10VCT 250MA - 10-250-LPI
Order 'xfrmr pwr 115/230v 10vct 250ma - 10-250-LPI' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1229-ND.
XFRMR PWR 115/230V 10VCT 600MA - 10-600-LPI
Order 'xfrmr pwr 115/230v 10vct 600ma - 10-600-LPI' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1230-ND.
XFRMR PWR 115/230V 10VCT 900MA - 10-900-LPI
Order 'xfrmr pwr 115/230v 10vct 900ma - 10-900-LPI' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1231-ND.
XFRMR PWR 115/230V 10VCT 1.2A - 10-1200-LPI
Order 'xfrmr pwr 115/230v 10vct 1.2a - 10-1200-LPI' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1232-ND.
XFRMR PWR 115/230V 10VCT 1.8A - 10-1800-LPI
Order 'xfrmr pwr 115/230v 10vct 1.8a - 10-1800-LPI' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1233-ND.
Send this link via E-Mail
Help With This Screen
