XFRMR PWR 115/230V 18VAC 1.1A - DST-6-36
| Digi-Key Part Number | 595-1227-ND |
1 10 25 50 100 |
15.58000 11.84000 10.34000 9.15000 8.10000 |
Extended Price
15.58 118.40 258.50 457.50 810.00 |
| Manufacturer Part Number | DST-6-36 | |||
| Description | XFRMR PWR 115/230V 18VAC 1.1A | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DST-6-36 |
| Vendor | Signal Transformer |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Standard |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage | 36.0 VAC @ 550.000 mA |
| Parallel Output Voltage | 18.0 VAC @ 1.100 A |
| Output Power | 20.0 VA [Max] |
| Input Voltage Typical | 115, 230 VAC |
| Contact Type | PC Pin |
| Height | 36.500 mm [Typ] |
| Length | 57.200 mm [Typ] |
| Standard | CSA |
| Standard | UL |
| Weight | 12.8000 oz [Nom] |
| Width | 47.600 mm [Typ] |
| Contact Overall-Length | 7.000 mm [Typ] |
| Frequency | 60.000 Hz [Typ] |
| Number of Contacts | 8 [Nom] |
| A | 7.600 mm [Typ] |
| B | 10.200 mm [Typ] |
| C | 40.600 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DST 6 36 DST636 595 1227 ND 5951227ND 595-1227 |
DST-6-36 Specification Sheet
XFRMR PWR 115/230V 18VAC 1.1A - DST-6-36 (595-1227-ND)
Related parts:XFRMR PWR 115/230V 36VCT .85A - DP-241-6-36
Order 'xfrmr pwr 115/230v 36vct .85a - DP-241-6-36' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1100-ND.
XFRMR PWR 115/230V 18VAC 1.1A - DST-6-36
Order 'xfrmr pwr 115/230v 18vac 1.1a - DST-6-36' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1227-ND.
XFRMR PWR 115/230V 18VAC .06A - DST-2-36
Order 'xfrmr pwr 115/230v 18vac .06a - DST-2-36' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1223-ND.
XFRMR PWR 115/230V 18VAC .130A - DST-3-36
Order 'xfrmr pwr 115/230v 18vac .130a - DST-3-36' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1224-ND.
XFRMR PWR 115/230V 18VAC .340A - DST-4-36
Order 'xfrmr pwr 115/230v 18vac .340a - DST-4-36' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1225-ND.
XFRMR PWR 115/230V 18VAC .70A - DST-5-36
Order 'xfrmr pwr 115/230v 18vac .70a - DST-5-36' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1226-ND.
XFRMR PWR 115/230V 18VAC 2.0A - DST-7-36
Order 'xfrmr pwr 115/230v 18vac 2.0a - DST-7-36' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1228-ND.
XFRMR PWR 115/230V 10VCT 3.0A - DP-241-6-10
Order 'xfrmr pwr 115/230v 10vct 3.0a - DP-241-6-10' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1071-ND.
XFRMR PWR 115/230V 12.6VCT 2.5A - DP-241-6-12
Order 'xfrmr pwr 115/230v 12.6vct 2.5a - DP-241-6-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1076-ND.
XFRMR PWR 115/230V 16VCT 2.0A - DP-241-6-16
Order 'xfrmr pwr 115/230v 16vct 2.0a - DP-241-6-16' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1081-ND.
XFRMR PWR 115/230V 20VCT 1.5A - DP-241-6-20
Order 'xfrmr pwr 115/230v 20vct 1.5a - DP-241-6-20' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1086-ND.
XFRMR PWR 115/230V 24VCT 1.25A - DP-241-6-24
Order 'xfrmr pwr 115/230v 24vct 1.25a - DP-241-6-24' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1091-ND.
XFRMR PWR 115/230V 28VCT 1.1A - DP-241-6-28
Order 'xfrmr pwr 115/230v 28vct 1.1a - DP-241-6-28' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1095-ND.
XFRMR PWR 115/230V 36VCT .17A - DP-241-4-36
Order 'xfrmr pwr 115/230v 36vct .17a - DP-241-4-36' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1098-ND.
XFRMR PWR 115/230V 36VCT .35A - DP-241-5-36
Order 'xfrmr pwr 115/230v 36vct .35a - DP-241-5-36' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1099-ND.
Send this link via E-Mail
Help With This Screen