Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

XFRMR PWR 115/230V 18VAC .70A - DST-5-36

Digi-Key Part Number 595-1226-ND
Price Break
1
10
25
50
100
Unit Price
12.63000
9.56000
8.34000
7.36000
6.50000
Extended Price
12.63
95.60
208.50
368.00
650.00
Manufacturer Part NumberDST-5-36
DescriptionXFRMR PWR 115/230V 18VAC .70A
Quantity Available 483
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDST-5-36
VendorSignal Transformer
CategoryTransformers
Mounting TypeThrough Hole
TypeStandard
Primary Winding(s)Dual
Secondary Winding(s)Dual, No Center Tap
Series Output Voltage36.0 VAC @ 350.000 mA
Parallel Output Voltage18.0 VAC @ 700.000 mA
Output Power12.0 VA [Max]
Input Voltage Typical115, 230 VAC
Contact TypePC Pin
Height36.500 mm [Typ]
Length47.600 mm [Typ]
StandardCSA
StandardUL
Weight11.2000 oz [Nom]
Width39.700 mm [Typ]
Contact Overall-Length7.000 mm [Typ]
Frequency60.000 Hz [Typ]
Number of Contacts8 [Nom]
A7.600 mm [Typ]
B10.200 mm [Typ]
C35.800 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DST 5 36
DST536
595 1226 ND
5951226ND
595-1226

DST-5-36 Specification Sheet

Image of XFRMR PWR 115/230V 18VAC .70A - DST-5-36

XFRMR PWR 115/230V 18VAC .70A - DST-5-36 (595-1226-ND)

Related parts:
XFRMR PWR 115/230V 18VAC .70A - DST-5-36
 Order 'xfrmr pwr 115/230v 18vac .70a - DST-5-36' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1226-ND.
XFRMR PWR 115/230V 18VAC .06A - DST-2-36
 Order 'xfrmr pwr 115/230v 18vac .06a - DST-2-36' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1223-ND.
XFRMR PWR 115/230V 18VAC .130A - DST-3-36
 Order 'xfrmr pwr 115/230v 18vac .130a - DST-3-36' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1224-ND.
XFRMR PWR 115/230V 18VAC .340A - DST-4-36
 Order 'xfrmr pwr 115/230v 18vac .340a - DST-4-36' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1225-ND.
XFRMR PWR 115/230V 18VAC 1.1A - DST-6-36
 Order 'xfrmr pwr 115/230v 18vac 1.1a - DST-6-36' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1227-ND.
XFRMR PWR 115/230V 18VAC 2.0A - DST-7-36
 Order 'xfrmr pwr 115/230v 18vac 2.0a - DST-7-36' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1228-ND.
XFRMR PWR 115/230V 6.3VAC 2.0A - DST-5-12
 Order 'xfrmr pwr 115/230v 6.3vac 2.0a - DST-5-12' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1197-ND.
XFRMR PWR 115/230V 8VAC 1.6A - DST-5-16
 Order 'xfrmr pwr 115/230v 8vac 1.6a - DST-5-16' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1202-ND.
XFRMR PWR 115/230V 10VAC 1.2A - DST-5-20
 Order 'xfrmr pwr 115/230v 10vac 1.2a - DST-5-20' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1208-ND.
XFRMR PWR 115/230V 12VAC 1.0A - DST-5-24
 Order 'xfrmr pwr 115/230v 12vac 1.0a - DST-5-24' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1214-ND.
XFRMR PWR 115/230V 14VAC .840A - DST-5-28
 Order 'xfrmr pwr 115/230v 14vac .840a - DST-5-28' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1220-ND.
XFRMR PWR 115/230V 5V 2.4A - DST-5-10
 Order 'xfrmr pwr 115/230v 5v 2.4a - DST-5-10' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number DST-5-10-ND.
XFRMR PWR 115/230V 60V 200MA - DST-5-120
 Order 'xfrmr pwr 115/230v 60v 200ma - DST-5-120' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number DST-5-120-ND.
XFRMR PWR 115/230V 24V 500MA - DST-5-48
 Order 'xfrmr pwr 115/230v 24v 500ma - DST-5-48' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number DST-5-48-ND.
XFRMR PWR 115/230V 28V 440MA - DST-5-56
 Order 'xfrmr pwr 115/230v 28v 440ma - DST-5-56' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number DST-5-56-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: XFRMR PWR 115/230V 18VAC .340A - DST-4-36 Next: XFRMR PWR 115/230V 18VAC 1.1A - DST-6-36