Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

XFRMR PWR 115/230V 18VAC .130A - DST-3-36

Digi-Key Part Number 595-1224-ND
Price Break
1
10
25
50
100
Unit Price
10.05000
7.58000
6.60000
5.81000
5.12000
Extended Price
10.05
75.80
165.00
290.50
512.00
Manufacturer Part NumberDST-3-36
DescriptionXFRMR PWR 115/230V 18VAC .130A
Quantity Available 1628
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDST-3-36
VendorSignal Transformer
CategoryTransformers
Mounting TypeThrough Hole
TypeStandard
Primary Winding(s)Dual
Secondary Winding(s)Dual, No Center Tap
Series Output Voltage36.0 VAC @ 65.000 mA
Parallel Output Voltage18.0 VAC @ 130.000 mA
Output Power2.4 VA [Max]
Input Voltage Typical115, 230 VAC
Contact TypePC Pin
Height30.100 mm [Typ]
Length34.900 mm [Typ]
StandardCSA
StandardUL
Weight4.0000 oz [Nom]
Width28.600 mm [Typ]
Contact Overall-Length7.000 mm [Typ]
Frequency60.000 Hz [Typ]
A6.400 mm [Typ]
B6.400 mm [Typ]
C30.500 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DST 3 36
DST336
595 1224 ND
5951224ND
595-1224

DST-3-36 Specification Sheet

Image of XFRMR PWR 115/230V 18VAC .130A - DST-3-36

XFRMR PWR 115/230V 18VAC .130A - DST-3-36 (595-1224-ND)

Related parts:
XFRMR PWR 115/230V 18VAC .130A - DST-3-36
 Order 'xfrmr pwr 115/230v 18vac .130a - DST-3-36' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1224-ND.
XFRMR PWR 115/230V 18VAC .06A - DST-2-36
 Order 'xfrmr pwr 115/230v 18vac .06a - DST-2-36' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1223-ND.
XFRMR PWR 115/230V 18VAC .340A - DST-4-36
 Order 'xfrmr pwr 115/230v 18vac .340a - DST-4-36' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1225-ND.
XFRMR PWR 115/230V 18VAC .70A - DST-5-36
 Order 'xfrmr pwr 115/230v 18vac .70a - DST-5-36' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1226-ND.
XFRMR PWR 115/230V 18VAC 1.1A - DST-6-36
 Order 'xfrmr pwr 115/230v 18vac 1.1a - DST-6-36' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1227-ND.
XFRMR PWR 115/230V 18VAC 2.0A - DST-7-36
 Order 'xfrmr pwr 115/230v 18vac 2.0a - DST-7-36' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1228-ND.
XFRMR PWR 115/230V 6.3VAC .40A - DST-3-12
 Order 'xfrmr pwr 115/230v 6.3vac .40a - DST-3-12' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1195-ND.
XFRMR PWR 115/230V 8VAC .30A - DST-3-16
 Order 'xfrmr pwr 115/230v 8vac .30a - DST-3-16' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1200-ND.
XFRMR PWR 115/230V 10VAC .240A - DST-3-20
 Order 'xfrmr pwr 115/230v 10vac .240a - DST-3-20' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1206-ND.
XFRMR PWR 115/230V 12VAC .20A - DST-3-24
 Order 'xfrmr pwr 115/230v 12vac .20a - DST-3-24' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1212-ND.
XFRMR PWR 115/230V 14VAC .170A - DST-3-28
 Order 'xfrmr pwr 115/230v 14vac .170a - DST-3-28' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1218-ND.
XFRMR PWR 115/230V 5V 500MA - DST-3-10
 Order 'xfrmr pwr 115/230v 5v 500ma - DST-3-10' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number DST-3-10-ND.
XFRMR PWR 115/230V 60V 40MA - DST-3-120
 Order 'xfrmr pwr 115/230v 60v 40ma - DST-3-120' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number DST-3-120-ND.
XFRMR PWR 115/230V 24V 100MA - DST-3-48
 Order 'xfrmr pwr 115/230v 24v 100ma - DST-3-48' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number DST-3-48-ND.
XFRMR PWR 115/230V 28V 90MA - DST-3-56
 Order 'xfrmr pwr 115/230v 28v 90ma - DST-3-56' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number DST-3-56-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: XFRMR PWR 115/230V 18VAC .06A - DST-2-36 Next: XFRMR PWR 115/230V 18VAC .340A - DST-4-36