XFRMR PWR 115/230V 14VAC .40A - DST-4-28
| Digi-Key Part Number | 595-1219-ND |
1 10 25 50 100 |
10.96000 8.30000 7.23000 6.38000 5.63000 |
Extended Price
10.96 83.00 180.75 319.00 563.00 |
| Manufacturer Part Number | DST-4-28 | |||
| Description | XFRMR PWR 115/230V 14VAC .40A | |||
| Quantity Available | 225 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DST-4-28 |
| Vendor | Signal Transformer |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Standard |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage | 28.0 VAC @ 200.000 mA |
| Parallel Output Voltage | 14.0 VAC @ 400.000 mA |
| Output Power | 6.0 VA [Max] |
| Input Voltage Typical | 115, 230 VAC |
| Contact Type | PC Pin |
| Height | 33.300 mm [Typ] |
| Length | 41.300 mm [Typ] |
| Standard | CSA |
| Standard | UL |
| Weight | 7.0400 oz [Nom] |
| Width | 33.300 mm [Typ] |
| Contact Overall-Length | 7.000 mm [Typ] |
| Frequency | 60.000 Hz [Typ] |
| Number of Contacts | 8 [Nom] |
| A | 6.400 mm [Typ] |
| B | 8.900 mm [Typ] |
| C | 32.500 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DST 4 28 DST428 595 1219 ND 5951219ND 595-1219 |
DST-4-28 Specification Sheet
XFRMR PWR 115/230V 14VAC .40A - DST-4-28 (595-1219-ND)
Related parts:XFRMR PWR 115/230V 14VAC .40A - DST-4-28
Order 'xfrmr pwr 115/230v 14vac .40a - DST-4-28' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1219-ND.
XFRMR PWR 115/230V 14VAC .08A - DST-2-28
Order 'xfrmr pwr 115/230v 14vac .08a - DST-2-28' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1217-ND.
XFRMR PWR 115/230V 14VAC .170A - DST-3-28
Order 'xfrmr pwr 115/230v 14vac .170a - DST-3-28' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1218-ND.
XFRMR PWR 115/230V 14VAC .840A - DST-5-28
Order 'xfrmr pwr 115/230v 14vac .840a - DST-5-28' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1220-ND.
XFRMR PWR 115/230V 14VAC 1.4A - DST-6-28
Order 'xfrmr pwr 115/230v 14vac 1.4a - DST-6-28' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1221-ND.
XFRMR PWR 115/230V 14VAC 2.6A - DST-7-28
Order 'xfrmr pwr 115/230v 14vac 2.6a - DST-7-28' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1222-ND.
XFRMR PWR 115/230V 14VAC 360MA - 14A-5.0R-28
Order 'xfrmr pwr 115/230v 14vac 360ma - 14A-5.0R-28' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 14A-5.0R-28-ND.
XFRMR PWR 115/230V 14V 4.0A - 14A-56-28
Order 'xfrmr pwr 115/230v 14v 4.0a - 14A-56-28' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1028-ND.
XFRMR PWR 115/230V 6.3VAC .40A - DST-3-12
Order 'xfrmr pwr 115/230v 6.3vac .40a - DST-3-12' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1195-ND.
XFRMR PWR 115/230V 6.3VAC 1.0A - DST-4-12
Order 'xfrmr pwr 115/230v 6.3vac 1.0a - DST-4-12' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1196-ND.
XFRMR PWR 115/230V 8VAC .80A - DST-4-16
Order 'xfrmr pwr 115/230v 8vac .80a - DST-4-16' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1201-ND.
XFRMR PWR 115/230V 10VAC .60A - DST-4-20
Order 'xfrmr pwr 115/230v 10vac .60a - DST-4-20' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1207-ND.
XFRMR PWR 115/230V 12VAC .50A - DST-4-24
Order 'xfrmr pwr 115/230v 12vac .50a - DST-4-24' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1213-ND.
XFRMR PWR 115/230V 18VAC .340A - DST-4-36
Order 'xfrmr pwr 115/230v 18vac .340a - DST-4-36' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1225-ND.
XFRMR PWR 115/230V 5V 1.2A - DST-4-10
Order 'xfrmr pwr 115/230v 5v 1.2a - DST-4-10' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number DST-4-10-ND.
Send this link via E-Mail
Help With This Screen