Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

XFRMR PWR 115/230V 8VAC 4.5A - DST-7-16 - Transformers

Digi-Key Part Number 595-1204-ND
Price Break
1
10
25
50
100
Unit Price
18.94000
14.47000
12.68000
11.25000
10.00000
Extended Price
18.94
144.70
317.00
562.50
1000.00
Manufacturer Part NumberDST-7-16
DescriptionXFRMR PWR 115/230V 8VAC 4.5A
Quantity Available 46
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDST-7-16
VendorSignal Transformer
CategoryTransformers
Mounting TypeThrough Hole
TypeStandard
Primary Winding(s)Dual
Secondary Winding(s)Dual, No Center Tap
Series Output Voltage16.0 VAC @ 2.250 A
Parallel Output Voltage8.0 VAC @ 4.500 A
Output Power36.0 VA [Max]
Input Voltage Typical115, 230 VAC
Contact TypePC Pin
Height39.700 mm [Typ]
Length66.700 mm [Typ]
StandardCSA
StandardUL
Weight1.1000 lb [Nom]
Width55.500 mm [Typ]
Contact Overall-Length7.000 mm [Typ]
Frequency60.000 Hz [Typ]
Number of Contacts8 [Nom]
A10.200 mm [Typ]
B10.200 mm [Typ]
C47.000 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DST 7 16
DST716
595 1204 ND
5951204ND
595-1204

DST-7-16 Specification Sheet

Image of XFRMR PWR 115/230V 8VAC 4.5A - DST-7-16

XFRMR PWR 115/230V 8VAC 4.5A - DST-7-16 (595-1204-ND) - Transformers

Related parts Transformers:
XFRMR PWR 115/230V 16VCT 3.5A - DP-241-7-16
 Order 'xfrmr pwr 115/230v 16vct 3.5a - DP-241-7-16' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1082-ND.
XFRMR PWR 115/230V 8VAC .80A - DST-4-16
 Order 'xfrmr pwr 115/230v 8vac .80a - DST-4-16' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1201-ND.
XFRMR PWR 115/230V 8VAC 4.5A - DST-7-16
 Order 'xfrmr pwr 115/230v 8vac 4.5a - DST-7-16' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1204-ND.
XFRMR PWR 115/230V 8VAC .140A - DST-2-16
 Order 'xfrmr pwr 115/230v 8vac .140a - DST-2-16' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1199-ND.
XFRMR PWR 115/230V 8VAC .30A - DST-3-16
 Order 'xfrmr pwr 115/230v 8vac .30a - DST-3-16' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1200-ND.
XFRMR PWR 115/230V 8VAC 1.6A - DST-5-16
 Order 'xfrmr pwr 115/230v 8vac 1.6a - DST-5-16' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1202-ND.
XFRMR PWR 115/230V 8VAC 2.5A - DST-6-16
 Order 'xfrmr pwr 115/230v 8vac 2.5a - DST-6-16' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1203-ND.
XFRMR PWR 115/230V 8VAC 300MA - LP-16-150
 Order 'xfrmr pwr 115/230v 8vac 300ma - LP-16-150' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1318-ND.
XFRMR PWR 115/230V 8VAC 700MA - LP-16-350
 Order 'xfrmr pwr 115/230v 8vac 700ma - LP-16-350' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1319-ND.
XFRMR PWR 115/230V 8VAC 1.4A - LP-16-700
 Order 'xfrmr pwr 115/230v 8vac 1.4a - LP-16-700' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1320-ND.
XFRMR PWR 115/230V 8VAC 3A - LP-16-1500
 Order 'xfrmr pwr 115/230v 8vac 3a - LP-16-1500' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1321-ND.
XFRMR PWR 115/230V 8VAC 6A - LP-16-3000
 Order 'xfrmr pwr 115/230v 8vac 6a - LP-16-3000' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1322-ND.
XFRMR PWR 115/230V 10VCT 5.0A - DP-241-7-10
 Order 'xfrmr pwr 115/230v 10vct 5.0a - DP-241-7-10' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1072-ND.
XFRMR PWR 115/230V 12.6VCT 4.0A - DP-241-7-12
 Order 'xfrmr pwr 115/230v 12.6vct 4.0a - DP-241-7-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1077-ND.
XFRMR PWR 115/230V 16VCT .80A - DP-241-5-16
 Order 'xfrmr pwr 115/230v 16vct .80a - DP-241-5-16' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1080-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: XFRMR PWR 115/230V 8VAC 3A - LP-16-1500 Next: XFRMR PWR 115/230V 8VAC 6A - LP-16-3000