Keywords:





Signal Transformers Through Hole Power Transformer 6 VA DST-4-12

XFRMR PWR 115/230V 6.3VAC 1.0A - DST-4-12

Digi-Key Part Number 595-1196-ND
Price Break
1
10
25
50
100
Unit Price
10.96000
8.30000
7.23000
6.38000
5.63000
Extended Price
10.96
83.00
180.75
319.00
563.00
Manufacturer Part NumberDST-4-12
DescriptionXFRMR PWR 115/230V 6.3VAC 1.0A
Quantity Available 202
All prices are in USD

Purchase Signal Transformers Through Hole Power Transformer 6 VA DST-4-12
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Signal Transformers Through Hole Power Transformer 6 VA DST-4-12
Technical/Catalog InformationDST-4-12
VendorSignal Transformers
CategoryTransformers
Mounting TypeThrough Hole
TypeStandard
Primary Winding(s)Dual
Secondary Winding(s)Dual, No Center Tap
Series Output Voltage @ Current12.6 VAC @ 500mA
Parallel Output Voltage @ Current6.3 VAC @ 1A
Maximum Power6 VA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DST 4 12
DST412
595 1196 ND
5951196ND
595-1196

DST-4-12 Specification Sheet

Image of XFRMR PWR 115/230V 6.3VAC 1.0A - DST-4-12

XFRMR PWR 115/230V 6.3VAC 1.0A - DST-4-12 (595-1196-ND)

Related parts Signal Transformers Through Hole Power Transformer 6 VA DST-4-12
Signal Transformers Through Hole Power Transformer 6 VA DST-4-12
 Order 'xfrmr pwr 115/230v 6.3vac 1.0a - DST-4-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1196-ND.
Signal Transformers Through Hole Power Transformer 12 VA DST-5-12
 Order 'xfrmr pwr 115/230v 6.3vac 2.0a - DST-5-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1197-ND.
Signal Transformers Through Hole Power Transformer 1.1 VA DST-2-12
 Order 'xfrmr pwr 115/230v 6.3vac .180a - DST-2-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1194-ND.
Signal Transformers Through Hole Power Transformer 2.4 VA DST-3-12
 Order 'xfrmr pwr 115/230v 6.3vac .40a - DST-3-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1195-ND.
Signal Transformers Through Hole Power Transformer 20 VA DST-6-12
 Order 'xfrmr pwr 115/230v 6.3vac 3.2a - DST-6-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1198-ND.
Signal Transformers Through Hole Power Transformer 6 VA DST-4-24
 Order 'xfrmr pwr 115/230v 12vac .50a - DST-4-24' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1213-ND.
Signal Transformers Through Hole Power Transformer 6 VA DST-4-16
 Order 'xfrmr pwr 115/230v 8vac .80a - DST-4-16' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1201-ND.
Signal Transformers Through Hole Power Transformer 6 VA DST-4-20
 Order 'xfrmr pwr 115/230v 10vac .60a - DST-4-20' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1207-ND.
Signal Transformers Through Hole Power Transformer 6 VA DST-4-28
 Order 'xfrmr pwr 115/230v 14vac .40a - DST-4-28' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1219-ND.
Signal Transformers Through Hole Power Transformer 6 VA DST-4-36
 Order 'xfrmr pwr 115/230v 18vac .340a - DST-4-36' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1225-ND.
Signal Transformers Through Hole Power Transformer 6 VA DST-4-10
 Order 'xfrmr pwr 115/230v 5v 1.2a - DST-4-10' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DST-4-10-ND.
Signal Transformers Through Hole Power Transformer 6 VA DST-4-120
 Order 'xfrmr pwr 115/230v 60v 100ma - DST-4-120' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DST-4-120-ND.
Signal Transformers Through Hole Power Transformer 6 VA DST-4-48
 Order 'xfrmr pwr 115/230v 24v 250ma - DST-4-48' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DST-4-48-ND.
Signal Transformers Through Hole Power Transformer 6 VA DST-4-56
 Order 'xfrmr pwr 115/230v 28v 220ma - DST-4-56' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DST-4-56-ND.
Signal Transformers Through Hole Power Transformer 36 VA DST-7-12
 Order 'xfrmr pwr 115/230v 6.3v 5.7a - DST-7-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DST-7-12-ND.

Options for Signal Transformers Through Hole Power Transformer 6 VA DST-4-12
Send this link via E-Mail
Help With This Screen

XFRMR PWR 115/230V 6.3VAC 1.0A - DST-4-12
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: XFRMR PWR 115/230V 6.3VAC .40A - DST-3-12 Next: XFRMR PWR 115/230V 6.3VAC 1.8A - LP-12-900
XFRMR PWR 115/230V 6.3VAC 1.0A - DST-4-12