XFRMR PWR 115/230V 6.3VAC .180A - DST-2-12 - Transformers
Signal Transformers Through Hole Power Transformer 1.1 VA DST-2-12
| Digi-Key Part Number | 595-1194-ND |
1 10 25 50 100 |
9.91000 7.48000 6.50000 5.72000 5.04000 |
Extended Price
9.91 74.80 162.50 286.00 504.00 |
| Manufacturer Part Number | DST-2-12 | |||
| Description | XFRMR PWR 115/230V 6.3VAC .180A | |||
| Quantity Available | 282 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DST-2-12 |
| Vendor | Signal Transformers |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Standard |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage @ Current | 12.6 VAC @ 90mA |
| Parallel Output Voltage @ Current | 6.3 VAC @ 180mA |
| Maximum Power | 1.1 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DST 2 12 DST212 595 1194 ND 5951194ND 595-1194 |
DST-2-12 Specification Sheet
XFRMR PWR 115/230V 6.3VAC .180A - DST-2-12 (595-1194-ND) - Transformers
Related parts Signal Transformers Through Hole Power Transformer 1.1 VA DST-2-12XFRMR PWR 115/230V 6.3VAC .180A - DST-2-12
Order 'xfrmr pwr 115/230v 6.3vac .180a - DST-2-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1194-ND.
XFRMR PWR 115/230V 6.3VAC 2.0A - DST-5-12
Order 'xfrmr pwr 115/230v 6.3vac 2.0a - DST-5-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1197-ND.
XFRMR PWR 115/230V 6.3VAC .40A - DST-3-12
Order 'xfrmr pwr 115/230v 6.3vac .40a - DST-3-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1195-ND.
XFRMR PWR 115/230V 6.3VAC 1.0A - DST-4-12
Order 'xfrmr pwr 115/230v 6.3vac 1.0a - DST-4-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1196-ND.
XFRMR PWR 115/230V 6.3VAC 3.2A - DST-6-12
Order 'xfrmr pwr 115/230v 6.3vac 3.2a - DST-6-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1198-ND.
XFRMR PWR 115/230V 12VAC .09A - DST-2-24
Order 'xfrmr pwr 115/230v 12vac .09a - DST-2-24' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1211-ND.
XFRMR PWR 115/230V 8VAC .140A - DST-2-16
Order 'xfrmr pwr 115/230v 8vac .140a - DST-2-16' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1199-ND.
XFRMR PWR 115/230V 10VAC .110A - DST-2-20
Order 'xfrmr pwr 115/230v 10vac .110a - DST-2-20' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1205-ND.
XFRMR PWR 115/230V 14VAC .08A - DST-2-28
Order 'xfrmr pwr 115/230v 14vac .08a - DST-2-28' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1217-ND.
XFRMR PWR 115/230V 18VAC .06A - DST-2-36
Order 'xfrmr pwr 115/230v 18vac .06a - DST-2-36' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1223-ND.
XFRMR PWR 115/230V 5V .22A - DST-2-10
Order 'xfrmr pwr 115/230v 5v .22a - DST-2-10' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DST-2-10-ND.
XFRMR PWR 115/230V 60V 20MA - DST-2-120
Order 'xfrmr pwr 115/230v 60v 20ma - DST-2-120' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DST-2-120-ND.
XFRMR PWR 115/230V 24V 46MA - DST-2-48
Order 'xfrmr pwr 115/230v 24v 46ma - DST-2-48' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DST-2-48-ND.
XFRMR PWR 115/230V 28V 40MA - DST-2-56
Order 'xfrmr pwr 115/230v 28v 40ma - DST-2-56' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DST-2-56-ND.
XFRMR PWR 115/230V 6.3V 5.7A - DST-7-12
Order 'xfrmr pwr 115/230v 6.3v 5.7a - DST-7-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DST-7-12-ND.
Options for Signal Transformers Through Hole Power Transformer 1.1 VA DST-2-12
Send this link via E-Mail
Help With This Screen
