Keywords:





XFRMR PWR 115/230V 18V 3.12A - 14A-56-36 - Transformers

Signal Transformers Through Hole Power Transformer 56 VA 14A-56-36

Digi-Key Part Number 595-1034-ND
Price Break
1
10
25
50
100
Unit Price
23.04000
17.64000
15.47000
13.75000
12.23000
Extended Price
23.04
176.40
386.75
687.50
1223.00
Manufacturer Part Number14A-56-36
DescriptionXFRMR PWR 115/230V 18V 3.12A
Quantity Available 76
All prices are in USD

Purchase Signal Transformers Through Hole Power Transformer 56 VA 14A-56-36
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Signal Transformers Through Hole Power Transformer 56 VA 14A-56-36
Technical/Catalog Information14A-56-36
VendorSignal Transformers
CategoryTransformers
Mounting TypeThrough Hole
TypeStandard
Primary Winding(s)Dual
Secondary Winding(s)Dual, No Center Tap
Series Output Voltage @ Current36 VAC @ 1.56A
Parallel Output Voltage @ Current18 VAC @ 3.12A
Maximum Power56 VA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 14A 56 36
14A5636
595 1034 ND
5951034ND
595-1034

14A-56-36 Specification Sheet

Image of XFRMR PWR 115/230V 18V 3.12A - 14A-56-36

XFRMR PWR 115/230V 18V 3.12A - 14A-56-36 (595-1034-ND) - Transformers

Related parts Signal Transformers Through Hole Power Transformer 56 VA 14A-56-36
XFRMR PWR 115/230V 18V 3.12A - 14A-56-36
 Order 'xfrmr pwr 115/230v 18v 3.12a - 14A-56-36' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1034-ND.
XFRMR PWR 115/230V 18V .28A - 14A-5.0R-36
 Order 'xfrmr pwr 115/230v 18v .28a - 14A-5.0R-36' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1030-ND.
XFRMR PWR 115/230V 18V .56A - 14A-10R-36
 Order 'xfrmr pwr 115/230v 18v .56a - 14A-10R-36' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1031-ND.
XFRMR PWR 115/230V 18V 1.12A - 14A-20-36
 Order 'xfrmr pwr 115/230v 18v 1.12a - 14A-20-36' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1032-ND.
XFRMR PWR 115/230V 18V 1.64A - 14A-30-36
 Order 'xfrmr pwr 115/230v 18v 1.64a - 14A-30-36' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1033-ND.
XFRMR PWR 115/230V 5VAC 11.2A - 14A-56-10
 Order 'xfrmr pwr 115/230v 5vac 11.2a - 14A-56-10' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 14A-56-10-ND.
XFRMR PWR 115/230V 6.3V 8.8A - 14A-56-12
 Order 'xfrmr pwr 115/230v 6.3v 8.8a - 14A-56-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1005-ND.
XFRMR PWR 115/230V 8.0V 7.0A - 14A-56-16
 Order 'xfrmr pwr 115/230v 8.0v 7.0a - 14A-56-16' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1011-ND.
XFRMR PWR 115/230V 10V 5.6A - 14A-56-20
 Order 'xfrmr pwr 115/230v 10v 5.6a - 14A-56-20' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1017-ND.
XFRMR PWR 115/230V 12V 4.66A - 14A-56-24
 Order 'xfrmr pwr 115/230v 12v 4.66a - 14A-56-24' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1023-ND.
XFRMR PWR 115/230V 14V 4.0A - 14A-56-28
 Order 'xfrmr pwr 115/230v 14v 4.0a - 14A-56-28' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1028-ND.
XFRMR PWR 115/230V 18V .14A - 14A-2.5R-36
 Order 'xfrmr pwr 115/230v 18v .14a - 14A-2.5R-36' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1029-ND.
XFRMR PWR 115/230V 5V 3A 56VA - 14A-56-512
 Order 'xfrmr pwr 115/230v 5v 3a 56va - 14A-56-512' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 14A-56-512-ND.
XFRMR PWR 115/230V 5V 3A 56VA - 14A-56-515
 Order 'xfrmr pwr 115/230v 5v 3a 56va - 14A-56-515' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 14A-56-515-ND.
XFRMR PWR 115/230V 18VAC .06A - DST-2-36
 Order 'xfrmr pwr 115/230v 18vac .06a - DST-2-36' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1223-ND.

Options for Signal Transformers Through Hole Power Transformer 56 VA 14A-56-36
Send this link via E-Mail
Help With This Screen

XFRMR PWR 115/230V 18V 3.12A - 14A-56-36
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: XFRMR PWR 115/230V 18V 1.64A - 14A-30-36 Next: XFRMR PWR 115/230V 18VAC .06A - DST-2-36
XFRMR PWR 115/230V 18V 3.12A - 14A-56-36