XFRMR PWR 115/230V 18V 1.64A - 14A-30-36 - Transformers
Signal Transformers Through Hole Power Transformer 30 VA 14A-30-36
| Digi-Key Part Number | 595-1033-ND |
1 10 25 50 100 |
18.10000 13.80000 12.08000 10.70000 9.50000 |
Extended Price
18.10 138.00 302.00 535.00 950.00 |
| Manufacturer Part Number | 14A-30-36 | |||
| Description | XFRMR PWR 115/230V 18V 1.64A | |||
| Quantity Available | 177 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 14A-30-36 |
| Vendor | Signal Transformers |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Standard |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage @ Current | 36 VAC @ 820mA |
| Parallel Output Voltage @ Current | 18 VAC @ 1.64A |
| Maximum Power | 30 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
14A 30 36 14A3036 595 1033 ND 5951033ND 595-1033 |
14A-30-36 Specification Sheet
XFRMR PWR 115/230V 18V 1.64A - 14A-30-36 (595-1033-ND) - Transformers
Related parts Signal Transformers Through Hole Power Transformer 30 VA 14A-30-36XFRMR PWR 115/230V 18V 1.64A - 14A-30-36
Order 'xfrmr pwr 115/230v 18v 1.64a - 14A-30-36' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1033-ND.
XFRMR PWR 115/230V 18V .28A - 14A-5.0R-36
Order 'xfrmr pwr 115/230v 18v .28a - 14A-5.0R-36' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1030-ND.
XFRMR PWR 115/230V 18V .56A - 14A-10R-36
Order 'xfrmr pwr 115/230v 18v .56a - 14A-10R-36' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1031-ND.
XFRMR PWR 115/230V 18V 1.12A - 14A-20-36
Order 'xfrmr pwr 115/230v 18v 1.12a - 14A-20-36' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1032-ND.
XFRMR PWR 115/230V 18V 3.12A - 14A-56-36
Order 'xfrmr pwr 115/230v 18v 3.12a - 14A-56-36' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1034-ND.
XFRMR PWR 115/230V 6.3V 4.8A - 14A-30-12
Order 'xfrmr pwr 115/230v 6.3v 4.8a - 14A-30-12' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1004-ND.
XFRMR PWR 115/230V 8.0V 3.8A - 14A-30-16
Order 'xfrmr pwr 115/230v 8.0v 3.8a - 14A-30-16' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1010-ND.
XFRMR PWR 115/230V 10V 3.0A - 14A-30-20
Order 'xfrmr pwr 115/230v 10v 3.0a - 14A-30-20' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1016-ND.
XFRMR PWR 115/230V 12V 2.50A - 14A-30-24
Order 'xfrmr pwr 115/230v 12v 2.50a - 14A-30-24' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1022-ND.
XFRMR PWR 115/230V 14V 2.12A - 14A-30-28
Order 'xfrmr pwr 115/230v 14v 2.12a - 14A-30-28' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1027-ND.
XFRMR PWR 115/230V 18V .14A - 14A-2.5R-36
Order 'xfrmr pwr 115/230v 18v .14a - 14A-2.5R-36' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1029-ND.
XFRMR PWR 115/230V 5VAC 6A 30VA - 14A-30-10
Order 'xfrmr pwr 115/230v 5vac 6a 30va - 14A-30-10' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 14A-30-10-ND.
XFRMR PWR 115/230V 5V 1.25A 30VA - 14A-30-512
Order 'xfrmr pwr 115/230v 5v 1.25a 30va - 14A-30-512' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 14A-30-512-ND.
XFRMR PWR 115/230V 5V 1.25A 30VA - 14A-30-515
Order 'xfrmr pwr 115/230v 5v 1.25a 30va - 14A-30-515' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 14A-30-515-ND.
XFRMR PWR 115/230V 18VAC .06A - DST-2-36
Order 'xfrmr pwr 115/230v 18vac .06a - DST-2-36' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1223-ND.
Options for Signal Transformers Through Hole Power Transformer 30 VA 14A-30-36
Send this link via E-Mail
Help With This Screen
