FILTER LINE RFI FLANGE 10A - 10DAF1
| Digi-Key Part Number | CCM1743-ND |
1 25 50 100 250 500 1000 |
16.61000 11.61000 10.57000 9.70000 8.95000 8.29000 7.72997 |
Extended Price
16.61 290.25 528.50 970.00 2237.50 4145.00 7729.97 |
| Manufacturer Part Number | 10DAF1 | |||
| Description | FILTER LINE RFI FLANGE 10A | |||
| Quantity Available | 13 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10DAF1 |
| Vendor | Tyco Electronics Corcom |
| Category | Connectors |
| Type | Custom Connection |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Current | 10A |
| Voltage | 125V |
| Series | DA |
| Features | - |
| Filter Type | RFI |
| Fuse Drawer | Fuse Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10DAF1 10DAF1 CCM1743 ND CCM1743ND CCM1743 |
10DAF1 Specification Sheet
FILTER LINE RFI FLANGE 10A - 10DAF1 (CCM1743-ND)
Related parts:FILTER LINE RFI FLANGE 10A - 10DAF1
Order 'filter line rfi flange 10a - 10DAF1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1743-ND.
FILTER LINE RFI FLANGE 10A PCB - 10DAFP
Order 'filter line rfi flange 10a pcb - 10DAFP' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 10DAFP-ND.
FILTER LINE RFI FLANGE 15A - 15DAF1
Order 'filter line rfi flange 15a - 15DAF1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 15DAF1-ND.
FILTER LINE RFI FLANGE 15A PCB - 15DAFP
Order 'filter line rfi flange 15a pcb - 15DAFP' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 15DAFP-ND.
FILTER LINE RFI FLANGE 3A PCB - 3DAFP
Order 'filter line rfi flange 3a pcb - 3DAFP' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 3DAFP-ND.
FILTER LINE RFI FLANGE 3 AMP - 3EF2
Order 'filter line rfi flange 3 amp - 3EF2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 3EF2-ND.
FILTER LINE RFI FLANGE 6A - 6DAF1
Order 'filter line rfi flange 6a - 6DAF1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6DAF1-ND.
FILTER LINE RFI FLANGE 6A PCB - 6DAFP
Order 'filter line rfi flange 6a pcb - 6DAFP' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6DAFP-ND.
FILTER LINE RFI FLANGE 3A - 3DAF1
Order 'filter line rfi flange 3a - 3DAF1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1745-ND.
FILTER LINE RFI FLANGE 15A - 15DCF10B
Order 'filter line rfi flange 15a - 15DCF10B' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 15DCF10B-ND.
FILTER LINE RFI FLANGE 15A - 15DCF10
Order 'filter line rfi flange 15a - 15DCF10' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 15DCF10-ND.
FILTER LINE RFI FLANGE 15A - 15DCF6B
Order 'filter line rfi flange 15a - 15DCF6B' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 15DCF6B-ND.
FILTER LINE RFI FLANGE 15A - 15DCF6
Order 'filter line rfi flange 15a - 15DCF6' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1737-ND.
FILTER LINE RFI FLANGE MT 100A - 100DCF10B
Order 'filter line rfi flange mt 100a - 100DCF10B' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 100DCF10B-ND.
FILTER LINE RFI FLANGE MT 100A - 100DCF10
Order 'filter line rfi flange mt 100a - 100DCF10' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 100DCF10-ND.
Send this link via E-Mail
Help With This Screen