Keywords:





TRANSFORMER 230V 9V 256MA - BV030-7341.0 - Transformers

Pulse Through Hole Power Transformer 2.3 VA BV030-7341.0

Digi-Key Part Number 567-1038-5-ND
Price Break
500
Unit Price
1.88190
Extended Price
940.95
Manufacturer Part NumberBV030-7341.0
DescriptionTRANSFORMER 230V 9V 256MA
Quantity Available Non-Stock
All prices are in USD

Purchase Pulse Through Hole Power Transformer 2.3 VA BV030-7341.0
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Pulse Through Hole Power Transformer 2.3 VA BV030-7341.0
Technical/Catalog InformationBV030-7341.0
VendorPulse
CategoryTransformers
Mounting TypeThrough Hole
TypeSingle Primary
Primary Winding(s)Single
Secondary Winding(s)Single, No Center Tap
Series Output Voltage @ Current9 VAC @ 256mA
Parallel Output Voltage @ Current-
Maximum Power2.3 VA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BV030 7341 0
BV03073410
567 1038 5 ND
56710385ND
567-1038-5

BV030-7341.0 Specification Sheet

Image of TRANSFORMER 230V 9V 256MA - BV030-7341.0

TRANSFORMER 230V 9V 256MA - BV030-7341.0 (567-1038-5-ND) - Transformers

Related parts Pulse Through Hole Power Transformer 2.3 VA BV030-7341.0
TRANSFORMER 230V 9V 256MA - BV030-7341.0
 Order 'transformer 230v 9v 256ma - BV030-7341.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 567-1038-5-ND.
TRANSFORMER 115V 9V 256MA - BV030-7329.0
 Order 'transformer 115v 9v 256ma - BV030-7329.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 567-1035-5-ND.
TRANSFORMER 230V 9V 111MA - BV030-7233.0
 Order 'transformer 230v 9v 111ma - BV030-7233.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 567-1027-5-ND.
TRANSFORMER 230V 9V 166mA - BV030-7162.0
 Order 'transformer 230v 9v 166ma - BV030-7162.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 567-1032-5-ND.
TRANSFORMER 230V 9V 222MA - BV030-7305.0
 Order 'transformer 230v 9v 222ma - BV030-7305.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 567-1034-5-ND.
TRANSFORMER 230V 9V 311MA - BV030-7585.0
 Order 'transformer 230v 9v 311ma - BV030-7585.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 567-1042-5-ND.
TRANSFORMER 230V 9V 55MA - BV030-7197.0
 Order 'transformer 230v 9v 55ma - BV030-7197.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7197.0-ND.
TRANSFORMER 230V 9V 133MA - BV030-7269.0
 Order 'transformer 230v 9v 133ma - BV030-7269.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7269.0-ND.
TRANSFORMER 115/230V 9V 2.3VA - BV030-6800.0
 Order 'transformer 115/230v 9v 2.3va - BV030-6800.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-6800.0-ND.
TRANSFORMER 115/230V 9V .5VA - BV030-5328.0
 Order 'transformer 115/230v 9v .5va - BV030-5328.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5328.0-ND.
TRANSFORMER 115/230V 9V 1VA - BV030-5696.0
 Order 'transformer 115/230v 9v 1va - BV030-5696.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-5696.0-ND.
TRANSFORMER 115/230V 9V 1.2VA - BV030-6064.0
 Order 'transformer 115/230v 9v 1.2va - BV030-6064.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-6064.0-ND.
TRANSFORMER 115/230V 9V 2VA - BV030-6432.0
 Order 'transformer 115/230v 9v 2va - BV030-6432.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-6432.0-ND.
TRANSFORMER 115/230V 9V 1.5VA - BV030-7712.0
 Order 'transformer 115/230v 9v 1.5va - BV030-7712.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7712.0-ND.
TRANSFORMER 115/230V 9V 2.8VA - BV030-7724.0
 Order 'transformer 115/230v 9v 2.8va - BV030-7724.0' online from Digi-Key. Manufactured by Pulse. Digi-Key part number BV030-7724.0-ND.

Options for Pulse Through Hole Power Transformer 2.3 VA BV030-7341.0
Send this link via E-Mail
Help With This Screen

TRANSFORMER 230V 9V 256MA - BV030-7341.0
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TRANSFORMER 230V 9V 222MA - BV030-7305.0 Next: TRANSFORMER 230V 9V 311MA - BV030-7585.0
TRANSFORMER 230V 9V 256MA - BV030-7341.0