AC CONNECTOR FEMALE FLANGE - 6ESRF-3 - Connectors
| Digi-Key Part Number | CCM1404-ND |
1 25 50 100 250 500 1000 |
2.22000 2.02040 1.85380 1.70940 1.58732 1.47630 1.38750 |
Extended Price
2.22 50.51 92.69 170.94 396.83 738.15 1387.50 |
| Manufacturer Part Number | 6ESRF-3 | |||
| Description | AC CONNECTOR FEMALE FLANGE | |||
| Quantity Available | 299 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6ESRF-3 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Features | - |
| Current | 15A |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Voltage | 125V |
| Connector Type | Receptacle, Female Sockets |
| Connector Style | IEC 320-C13 |
| Number of Positions | 3 |
| Fuse Drawer | Drawer Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6ESRF 3 6ESRF3 CCM1404 ND CCM1404ND CCM1404 |
6ESRF-3 Specification Sheet
AC CONNECTOR FEMALE FLANGE - 6ESRF-3 (CCM1404-ND) - Connectors
Related parts Connectors :AC CONNECTOR FEMALE FLANGE - 6ESRF-3
Order 'ac connector female flange - 6ESRF-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1404-ND.
AC CONNECTOR MALE FLANGE - 6ESRM-3
Order 'ac connector male flange - 6ESRM-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1401-ND.
AC CONNECTOR FEMALE SNAP IN - 6ESRFC3
Order 'ac connector female snap in - 6ESRFC3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1403-ND.
AC CONNECTOR MALE FLANGE PCB - 6ESRM-P
Order 'ac connector male flange pcb - 6ESRM-P' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1400-ND.
CONN RECEPT CPC 3POS REV SER 3 - 206425-1
Order 'conn recept cpc 3pos rev ser 3 - 206425-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16015-ND.
CONN RECEPT CPC 3POS REV SER 3 - 208497-1
Order 'conn recept cpc 3pos rev ser 3 - 208497-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30541-ND.
CONN PLUG FEMALE SOCKET 25AWG - 3-1437719-0
Order 'conn plug female socket 25awg - 3-1437719-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437719-0-ND.
AC CONNECTOR MALE SNAP IN - 6ESRMC2
Order 'ac connector male snap in - 6ESRMC2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1402-ND.
CONN RCPT 3POS CPC PLASTIC - 206425-5
Order 'conn rcpt 3pos cpc plastic - 206425-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 206425-5-ND.
CONN RCPT 3POS CPC SEALED REV - 788189-1
Order 'conn rcpt 3pos cpc sealed rev - 788189-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 788189-1-ND.
CONN RECEPT CPC 3POS REV SER 5 - 213889-2
Order 'conn recept cpc 3pos rev ser 5 - 213889-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25781-ND.
CONN RCPT 3POS - 788189-2
Order 'conn rcpt 3pos - 788189-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 788189-2-ND.
CONN RECEPT CPC 3POS STD SER 3 - 208495-1
Order 'conn recept cpc 3pos std ser 3 - 208495-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A16070-ND.
CONN RECEPT CPC 3POS STD SER 3 - 206036-2
Order 'conn recept cpc 3pos std ser 3 - 206036-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1681-ND.
CONN SCREWLOCK FEMALE SHORT - 207953-3
Order 'conn screwlock female short - 207953-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207953-3-ND.
Send this link via E-Mail
Help With This Screen
