AC CONNECTOR FEMALE SNAP IN - 6ESRFC3 - Connectors
| Digi-Key Part Number | CCM1403-ND |
1 25 50 100 250 500 1000 |
2.22000 2.02040 1.85380 1.70940 1.58732 1.47630 1.38750 |
Extended Price
2.22 50.51 92.69 170.94 396.83 738.15 1387.50 |
| Manufacturer Part Number | 6ESRFC3 | |||
| Description | AC CONNECTOR FEMALE SNAP IN | |||
| Quantity Available | 205 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6ESRFC3 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Features | - |
| Current | 15A |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Voltage | 125V |
| Connector Type | Receptacle, Female Sockets |
| Connector Style | IEC 320-C13 |
| Number of Positions | 3 |
| Fuse Drawer | Drawer Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6ESRFC3 6ESRFC3 CCM1403 ND CCM1403ND CCM1403 |
6ESRFC3 Specification Sheet
AC CONNECTOR FEMALE SNAP IN - 6ESRFC3 (CCM1403-ND) - Connectors
Related parts Connectors :AC CONNECTOR FEMALE SNAP IN - 6ESRFC3
Order 'ac connector female snap in - 6ESRFC3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1403-ND.
AC CONNECTOR MALE SNAP IN - 6ESRMC2
Order 'ac connector male snap in - 6ESRMC2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1402-ND.
AC CONNECTOR FEMALE FLANGE - 6ESRF-3
Order 'ac connector female flange - 6ESRF-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1404-ND.
AC CONNECTOR MALE FLANGE PCB - 6ESRM-P
Order 'ac connector male flange pcb - 6ESRM-P' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1400-ND.
AC CONNECTOR MALE FLANGE - 6ESRM-3
Order 'ac connector male flange - 6ESRM-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1401-ND.
CONN AC POWER RECEPT 15A ORANGE - 1-208979-2
Order 'conn ac power recept 15a orange - 1-208979-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-208979-2-ND.
CONN AC POWER RECEPT 15A OFF WHT - 1-208979-4
Order 'conn ac power recept 15a off wht - 1-208979-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-208979-4-ND.
CONN AC POWER RECEPT 15A BLACK - 208979-2
Order 'conn ac power recept 15a black - 208979-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 208979-2-ND.
CONN AC POWER RECEPT 15A ALMOND - 208979-4
Order 'conn ac power recept 15a almond - 208979-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 208979-4-ND.
CONN AC POWER RECEPT 15A PCB - 213598-2
Order 'conn ac power recept 15a pcb - 213598-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213598-2-ND.
MODULE POWER ENTRY SNAP-IN 3AMP - PS000DS30
Order 'module power entry snap-in 3amp - PS000DS30' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number PS000DS30-ND.
MODULE POWER ENTRY SNAP-IN 10A - PS000SHX0
Order 'module power entry snap-in 10a - PS000SHX0' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number PS000SHX0-ND.
MODULE POWER ENTRY SNAP-IN 3AMP - PS00SDH3B
Order 'module power entry snap-in 3amp - PS00SDH3B' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number PS00SDH3B-ND.
MODULE POWER ENTRY SNAP-IN 6 AMP - PS00XDH60
Order 'module power entry snap-in 6 amp - PS00XDH60' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number PS00XDH60-ND.
MODULE POWER ENTRY SNAP-IN 3AMP - PS00XSS30
Order 'module power entry snap-in 3amp - PS00XSS30' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number PS00XSS30-ND.
Send this link via E-Mail
Help With This Screen
