AC CONNECTOR MALE SNAP IN - 6ESRMC2 - Connectors, Interconnects
| Digi-Key Part Number | CCM1402-ND |
1 25 50 100 250 500 1000 |
1.92000 1.74720 1.60320 1.47840 1.37280 1.27680 1.20000 |
Extended Price
1.92 43.68 80.16 147.84 343.20 638.40 1200.00 |
| Manufacturer Part Number | 6ESRMC2 | |||
| Description | AC CONNECTOR MALE SNAP IN | |||
| Quantity Available | 282 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6ESRMC2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Features | - |
| Current | 15A |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Voltage | 125V |
| Connector Type | Receptacle, Male Pins |
| Connector Style | IEC 320-C14 |
| Number of Positions | 3 |
| Fuse Drawer | Drawer Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6ESRMC2 6ESRMC2 CCM1402 ND CCM1402ND CCM1402 |
6ESRMC2 Specification Sheet
AC CONNECTOR MALE SNAP IN - 6ESRMC2 (CCM1402-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:AC CONNECTOR MALE SNAP IN - 6ESRMC2
Order 'ac connector male snap in - 6ESRMC2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1402-ND.
AC CONNECTOR MALE FLANGE PCB - 6ESRM-P
Order 'ac connector male flange pcb - 6ESRM-P' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1400-ND.
AC CONNECTOR MALE FLANGE - 6ESRM-3
Order 'ac connector male flange - 6ESRM-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1401-ND.
AC CONNECTOR FEMALE SNAP IN - 6ESRFC3
Order 'ac connector female snap in - 6ESRFC3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1403-ND.
AC CONNECTOR FEMALE FLANGE - 6ESRF-3
Order 'ac connector female flange - 6ESRF-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1404-ND.
INTERFACE MOD 64POS DIN TYPE-R - 3-1437684-4
Order 'interface mod 64pos din type-r - 3-1437684-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437684-4-ND.
INTERFACE MOD 64POS DIN TYPE-C - 3-1437684-5
Order 'interface mod 64pos din type-c - 3-1437684-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437684-5-ND.
CLEANER MTP/MPO I.B.C. - 1918809-1
Order 'cleaner mtp/mpo i.b.c. - 1918809-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36370-ND.
MODULE POWER ENTRY SNAP-IN 3AMP - PS000DS30
Order 'module power entry snap-in 3amp - PS000DS30' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number PS000DS30-ND.
MODULE POWER ENTRY SNAP-IN 10A - PS000SHX0
Order 'module power entry snap-in 10a - PS000SHX0' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number PS000SHX0-ND.
MODULE POWER ENTRY SNAP-IN 3AMP - PS00SDH3B
Order 'module power entry snap-in 3amp - PS00SDH3B' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number PS00SDH3B-ND.
MODULE POWER ENTRY SNAP-IN 6 AMP - PS00XDH60
Order 'module power entry snap-in 6 amp - PS00XDH60' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number PS00XDH60-ND.
MODULE POWER ENTRY SNAP-IN 3AMP - PS00XSS30
Order 'module power entry snap-in 3amp - PS00XSS30' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number PS00XSS30-ND.
MODULE POWER ENTRY SNAP-IN 10AMP - PS0SXDSXB
Order 'module power entry snap-in 10amp - PS0SXDSXB' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number PS0SXDSXB-ND.
MODULE POWER ENTRY SNAP-IN 10AMP - PS0S0SSX0
Order 'module power entry snap-in 10amp - PS0S0SSX0' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number PS0S0SSX0-ND.
Send this link via E-Mail
Help With This Screen
