Tyco Electronics Chassis Mount Power Transformer 20 VA 4000-04C02K999
TRANSFORMERS 20VA LEADS - 4000-04C02K999 - Transformers
| Digi-Key Part Number | 4000-04C02K999-ND |
25 |
19.71920 |
Extended Price
492.98 |
| Manufacturer Part Number | 4000-04C02K999 | |||
| Description | TRANSFORMERS 20VA LEADS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4000-04C02K999 |
| Vendor | Tyco Electronics |
| Category | Transformers |
| Mounting Type | Chassis Mount |
| Type | Standard |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single, No Center Tap |
| Series Output Voltage @ Current | - |
| Parallel Output Voltage @ Current | - |
| Maximum Power | 20 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4000 04C02K999 400004C02K999 |
4000-04C02K999 Specification Sheet
TRANSFORMERS 20VA LEADS - 4000-04C02K999 (4000-04C02K999-ND) - Transformers
Related parts Tyco Electronics Chassis Mount Power Transformer 20 VA 4000-04C02K999Tyco Electronics Chassis Mount Power Transformer 20 VA 4000-04C02K999
Order 'transformers 20va leads - 4000-04C02K999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4000-04C02K999-ND.
Tyco Electronics Chassis Mount Power Transformer 75 VA 4000-51J15K999
Order 'transformers 75va wire leads - 4000-51J15K999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4000-51J15K999-ND.
Tyco Electronics Chassis Mount Power Transformer 40 VA 4000-04E07AE999
Order 'transformers 40va qc - 4000-04E07AE999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4000-04E07AE999-ND.
Tyco Electronics Chassis Mount Power Transformer 50 VA 4000-01AW18K999
Order 'transformer outline 7/8 120vac - 4000-01AW18K999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4000-01AW18K999-ND.
Tyco Electronics Chassis Mount Power Transformer 20 VA 4000-01C02BB999
Order 'transformer outline 3/4 120vac - 4000-01C02BB999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4000-01C02BB999-ND.
Tyco Electronics Chassis Mount Power Transformer 20 VA 4000-01C02K999
Order 'transformer outline 3/4 120 vac - 4000-01C02K999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4000-01C02K999-ND.
Tyco Electronics Chassis Mount Power Transformer 40 VA 4000-01E07AE999
Order 'transformer outline 7/8 120 vac - 4000-01E07AE999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4000-01E07AE999-ND.
Tyco Electronics Chassis Mount Power Transformer 40 VA 4000-01E07BB999
Order 'transformer outline 7/8 120vac - 4000-01E07BB999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4000-01E07BB999-ND.
Tyco Electronics Chassis Mount Power Transformer 40 VA 4000-01E07K999
Order 'transformer outline 7/8 120 vac - 4000-01E07K999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4000-01E07K999-ND.
Tyco Electronics Chassis Mount Power Transformer 75 VA 4000-01J15AE999
Order 'transformer outline 15/16 120vac - 4000-01J15AE999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4000-01J15AE999-ND.
Tyco Electronics Chassis Mount Power Transformer 75 VA 4000-01J15K999
Order 'transformer outline 15/16 120vac - 4000-01J15K999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4000-01J15K999-ND.
Tyco Electronics Chassis Mount Power Transformer 30 VA 4000-01M04AE999
Order 'transformer outline 3/4 120vac - 4000-01M04AE999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4000-01M04AE999-ND.
Tyco Electronics Chassis Mount Power Transformer 30 VA 4000-01M04K999
Order 'transformer outline 3/4 120vac - 4000-01M04K999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4000-01M04K999-ND.
Tyco Electronics Chassis Mount Power Transformer 50 VA 4000-03AW18K999
Order 'transformer outline 7/8 277vac - 4000-03AW18K999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4000-03AW18K999-ND.
Tyco Electronics Chassis Mount Power Transformer 20 VA 4000-03C02K999
Order 'transformer outline 3/4 277 vac - 4000-03C02K999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4000-03C02K999-ND.
Options for Tyco Electronics Chassis Mount Power Transformer 20 VA 4000-04C02K999
Send this link via E-Mail
Help With This Screen
