Keywords:





TRANSFORMER OUTLINE 3/4 277 VAC - 4000-03C02K999 - Transformers

Tyco Electronics Chassis Mount Power Transformer 20 VA 4000-03C02K999

Digi-Key Part Number 4000-03C02K999-ND
Price Break
50
Unit Price
11.60900
Extended Price
580.45
Manufacturer Part Number4000-03C02K999
DescriptionTRANSFORMER OUTLINE 3/4 277 VAC
Quantity Available Non-Stock
All prices are in USD

Purchase Tyco Electronics Chassis Mount Power Transformer 20 VA 4000-03C02K999
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Tyco Electronics Chassis Mount Power Transformer 20 VA 4000-03C02K999
Technical/Catalog Information4000-03C02K999
VendorTyco Electronics
CategoryTransformers
Mounting TypeChassis Mount
TypeStandard
Primary Winding(s)Single
Secondary Winding(s)Single, No Center Tap
Series Output Voltage @ Current-
Parallel Output Voltage @ Current-
Maximum Power20 VA
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names 4000 03C02K999
400003C02K999

4000-03C02K999 Specification Sheet

Image of TRANSFORMER OUTLINE 3/4 277 VAC - 4000-03C02K999

TRANSFORMER OUTLINE 3/4 277 VAC - 4000-03C02K999 (4000-03C02K999-ND) - Transformers

Related parts Tyco Electronics Chassis Mount Power Transformer 20 VA 4000-03C02K999
TRANSFORMER OUTLINE 3/4 277 VAC - 4000-03C02K999
 Order 'transformer outline 3/4 277 vac - 4000-03C02K999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4000-03C02K999-ND.
TRANSFORMER OUTLINE 3/4 120 VAC - 4000-01C02K999
 Order 'transformer outline 3/4 120 vac - 4000-01C02K999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4000-01C02K999-ND.
TRANSFORMER OUTLINE 7/8 277 VAC - 4000-03E07K999
 Order 'transformer outline 7/8 277 vac - 4000-03E07K999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4000-03E07K999-ND.
TRANSFORMER OUTLINE 3/4 120VAC - 4000-01C02BB999
 Order 'transformer outline 3/4 120vac - 4000-01C02BB999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4000-01C02BB999-ND.
TRANSFORMER OUTLINE 3/4 120VAC - 4000-01M04AE999
 Order 'transformer outline 3/4 120vac - 4000-01M04AE999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4000-01M04AE999-ND.
TRANSFORMER OUTLINE 3/4 120VAC - 4000-01M04K999
 Order 'transformer outline 3/4 120vac - 4000-01M04K999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4000-01M04K999-ND.
TRANSFORMER OUTLINE 7/8 120 VAC - 4000-01E07AE999
 Order 'transformer outline 7/8 120 vac - 4000-01E07AE999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4000-01E07AE999-ND.
TRANSFORMER OUTLINE 7/8 120 VAC - 4000-01E07K999
 Order 'transformer outline 7/8 120 vac - 4000-01E07K999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4000-01E07K999-ND.
TRANSFORMER 7/8 120-208 VAC - 4000-05E07K999
 Order 'transformer 7/8 120-208 vac - 4000-05E07K999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4000-05E07K999-ND.
TRANSFORMER 15/16 120-208 VAC - 4000-08J41K999
 Order 'transformer 15/16 120-208 vac - 4000-08J41K999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4000-08J41K999-ND.
TRANSFORMER 7/8 208-240 VAC - 4000-09E07AE999
 Order 'transformer 7/8 208-240 vac - 4000-09E07AE999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4000-09E07AE999-ND.
TRANSFORMER 7/8 208-240 VAC - 4000-09E07K999
 Order 'transformer 7/8 208-240 vac - 4000-09E07K999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4000-09E07K999-ND.
TRANSFORMER 7/8 380-415 VAC - 4000-51E07K999
 Order 'transformer 7/8 380-415 vac - 4000-51E07K999' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4000-51E07K999-ND.
CONN RING TONGUE 2AWG #3/4 - 320755
 Order 'conn ring tongue 2awg #3/4 - 320755' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 320755-ND.
CONN RING TONGUE 16-14AWG #3/4 - 320759
 Order 'conn ring tongue 16-14awg #3/4 - 320759' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 320759-ND.

Options for Tyco Electronics Chassis Mount Power Transformer 20 VA 4000-03C02K999
Send this link via E-Mail
Help With This Screen

TRANSFORMER OUTLINE 3/4 277 VAC - 4000-03C02K999
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TRANSFORMER OUTLINE 3/4 120VAC - 4000-01M04K999 Next: TRANSFORMER OUTLINE 7/8 120 VAC - 4000-01E07AE999
TRANSFORMER OUTLINE 3/4 277 VAC - 4000-03C02K999