MODULE POWER ENTRY UNFILT 6A 4V - 6VM4
| Digi-Key Part Number | CCM1004-ND |
1 25 50 100 250 500 1000 |
24.22000 16.93000 15.42000 14.14000 13.04000 12.11998 11.26002 |
Extended Price
24.22 423.25 771.00 1414.00 3260.00 6059.99 11260.02 |
| Manufacturer Part Number | 6VM4 | |||
| Description | MODULE POWER ENTRY UNFILT 6A 4V | |||
| Quantity Available | 122 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6VM4 |
| Vendor | Corcom/Tyco Electronics |
| Category | Connectors |
| Mounting Type | Panel Mount, Screw Hole |
| Type | IEC 320-C14 (Male Pins) |
| Current | 6.0 A @ 120.0 V |
| Termination Style | .110" Quick Connect |
| Length | 98.600 mm [Typ] |
| Feature(s) | Voltage Selector |
| Feature(s) | Fuse Holder, .25 x 1.25 inch (1 Pole) |
| Height | 36.800 mm [Typ] |
| Width | 29.000 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Standard | CSA |
| Standard | UL |
| Standard | VDE |
| A | 98.600 mm [Typ] |
| B | 84.300 mm [Typ] |
| C | 29.000 mm [Typ] |
| D | 74.200 mm [Typ] |
| E | 36.800 mm [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6VM4 6VM4 CCM1004 ND CCM1004ND CCM1004 |
6VM4 Specification Sheet
MODULE POWER ENTRY UNFILT 6A 4V - 6VM4 (CCM1004-ND)
Related parts:MODULE POWER ENTRY UNFILT 6A 4V - 6VM4
Order 'module power entry unfilt 6a 4v - 6VM4' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1004-ND.
MODULE POWER ENT UNFILT 6A 4V SW - 6VM4S
Order 'module power ent unfilt 6a 4v sw - 6VM4S' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1005-ND.
MODULE POWER ENTRY UNFILT 6A 1V - 6VM1
Order 'module power entry unfilt 6a 1v - 6VM1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1000-ND.
MODULE POWER ENTRY UNFILT 6A 2V - 6VM2
Order 'module power entry unfilt 6a 2v - 6VM2' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1002-ND.
MODULE POWER ENT UNFILT 6A 1V SW - 6VM1S
Order 'module power ent unfilt 6a 1v sw - 6VM1S' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1001-ND.
MODULE POWER ENT UNFILT 6A 2V SW - 6VM2S
Order 'module power ent unfilt 6a 2v sw - 6VM2S' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1003-ND.
MODULE POWER ENTRY .250 6A - 6EGS1-1
Order 'module power entry .250 6a - 6EGS1-1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1792-ND.
MODULE POWER ENTRY MED 6A SNAPIN - 6EHL4C
Order 'module power entry med 6a snapin - 6EHL4C' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 6EHL4C-ND.
MODULE POWER ENTRY 5A MEDICAL 4V - 5EHM4
Order 'module power entry 5a medical 4v - 5EHM4' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1012-ND.
MODULE POWER ENTRY 5A GP 4V SW - 5EFM4S
Order 'module power entry 5a gp 4v sw - 5EFM4S' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1023-ND.
MODULE POWER ENTRY 3A FCC 4V - 3EXM4
Order 'module power entry 3a fcc 4v - 3EXM4' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1030-ND.
MODULE POWER ENTRY 3A FCC 4V SW - 3EXM4S
Order 'module power entry 3a fcc 4v sw - 3EXM4S' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1031-ND.
MODULE POWER ENTRY 3A VDE 4V - 3EZM4
Order 'module power entry 3a vde 4v - 3EZM4' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1032-ND.
MODULE POWER ENTRY 3A VDE 4V SW - 3EZM4S
Order 'module power entry 3a vde 4v sw - 3EZM4S' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1033-ND.
MODULE POWER ENTRY FLANGE 6A - 6EHL4M
Order 'module power entry flange 6a - 6EHL4M' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1064-ND.
Send this link via E-Mail
Help With This Screen