Hammond Manufacturing Wire Lead Power Transformer 186 VA 279X
TRANSFORMR 2 FILMNT 425VCT 186VA - 279X - Transformers
| Digi-Key Part Number | 279X-ND |
1 |
106.36000 |
Extended Price
106.36 |
| Manufacturer Part Number | 279X | |||
| Description | TRANSFORMR 2 FILMNT 425VCT 186VA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 279X |
| Vendor | Hammond Manufacturing |
| Category | Transformers |
| Mounting Type | Wire Lead |
| Type | Standard |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Triple, Center Tap |
| Series Output Voltage @ Current | - |
| Parallel Output Voltage @ Current | - |
| Maximum Power | 186 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
279X 279X |
279X Specification Sheet
TRANSFORMR 2 FILMNT 425VCT 186VA - 279X (279X-ND) - Transformers
Related parts Hammond Manufacturing Wire Lead Power Transformer 186 VA 279XHammond Manufacturing Wire Lead Power Transformer 186 VA 279X
Order 'transformr 2 filmnt 425vct 186va - 279X' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 279X-ND.
Hammond Manufacturing Wire Lead Power Transformer 176 VA 272HX
Order 'transformr 2 filmnt 300vct 186va - 272HX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 272HX-ND.
Hammond Manufacturing Wire Lead Power Transformer 118 VA 270EX
Order 'transformr 2 filmnt 275vct 118va - 270EX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270EX-ND.
Hammond Manufacturing Chassis Mount Power Transformer 138 VA 270FX
Order 'transformr 2 filmnt 275vct 138va - 270FX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270FX-ND.
Hammond Manufacturing Wire Lead Power Transformer 176 VA 270HX
Order 'transformr 2 filmnt 275vct 176va - 270HX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270HX-ND.
Hammond Manufacturing Chassis Mount Power Transformer 123 VA 272DX
Order 'transformr 2 filmnt 300vct 123va - 272DX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 272DX-ND.
Hammond Manufacturing Wire Lead Power Transformer 146 VA 272FX
Order 'transformr 2 filmnt 300vct 146va - 272FX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 272FX-ND.
Hammond Manufacturing Wire Lead Power Transformer 236 VA 272JX
Order 'transformr 2 filmnt 300vct 236va - 272JX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 272JX-ND.
Hammond Manufacturing Wire Lead Power Transformer 182 VA 273BX
Order 'transformr 2 filmnt 350vct 182va - 273BX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 273BX-ND.
Hammond Manufacturing Wire Lead Power Transformer 159 VA 273CZ
Order 'transformr 2 filmnt 325vct 159va - 273CZ' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 273CZ-ND.
Hammond Manufacturing Wire Lead Power Transformer 123 VA 273DX
Order 'transformr 2 filmnt 350vct 101va - 273DX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 273DX-ND.
Hammond Manufacturing Wire Lead Power Transformer 101 VA 273DZ
Order 'transformr 2 filmnt 350vct 101va - 273DZ' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 273DZ-ND.
Hammond Manufacturing Chassis Mount Power Transformer 120 VA 273X
Order 'transformr 2 filmnt 350vct 120va - 273X' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 273X-ND.
Hammond Manufacturing Wire Lead Power Transformer 137 VA 274AX
Order 'transformr 2 filmnt 360vct 137va - 274AX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 274AX-ND.
Hammond Manufacturing Chassis Mount Power Transformer 198 VA 274BX
Order 'transformr 2 filmnt 375vct 198va - 274BX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 274BX-ND.
Options for Hammond Manufacturing Wire Lead Power Transformer 186 VA 279X
Send this link via E-Mail
Help With This Screen
