TRANSFORMR 2 FILMNT 400VCT 229VA - 278X
Hammond Manufacturing Wire Lead Power Transformer 229 VA 278X
| Digi-Key Part Number | 278X-ND |
1 |
116.95000 |
Extended Price
116.95 |
| Manufacturer Part Number | 278X | |||
| Description | TRANSFORMR 2 FILMNT 400VCT 229VA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 278X |
| Vendor | Hammond Manufacturing |
| Category | Transformers |
| Mounting Type | Wire Lead |
| Type | Standard |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Triple, Center Tap |
| Series Output Voltage @ Current | - |
| Parallel Output Voltage @ Current | - |
| Maximum Power | 229 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
278X 278X |
278X Specification Sheet
TRANSFORMR 2 FILMNT 400VCT 229VA - 278X (278X-ND)
Related parts Hammond Manufacturing Wire Lead Power Transformer 229 VA 278XTRANSFORMR 2 FILMNT 400VCT 229VA - 278X
Order 'transformr 2 filmnt 400vct 229va - 278X' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 278X-ND.
TRANSFORMR 2 FILMNT 275VCT 118VA - 270EX
Order 'transformr 2 filmnt 275vct 118va - 270EX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270EX-ND.
TRANSFORMR 2 FILMNT 275VCT 138VA - 270FX
Order 'transformr 2 filmnt 275vct 138va - 270FX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270FX-ND.
TRANSFORMR 2 FILMNT 275VCT 176VA - 270HX
Order 'transformr 2 filmnt 275vct 176va - 270HX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270HX-ND.
TRANSFORMR 2 FILMNT 300VCT 123VA - 272DX
Order 'transformr 2 filmnt 300vct 123va - 272DX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 272DX-ND.
TRANSFORMR 2 FILMNT 300VCT 146VA - 272FX
Order 'transformr 2 filmnt 300vct 146va - 272FX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 272FX-ND.
TRANSFORMR 2 FILMNT 300VCT 186VA - 272HX
Order 'transformr 2 filmnt 300vct 186va - 272HX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 272HX-ND.
TRANSFORMR 2 FILMNT 300VCT 236VA - 272JX
Order 'transformr 2 filmnt 300vct 236va - 272JX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 272JX-ND.
TRANSFORMR 2 FILMNT 350VCT 182VA - 273BX
Order 'transformr 2 filmnt 350vct 182va - 273BX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 273BX-ND.
TRANSFORMR 2 FILMNT 325VCT 159VA - 273CZ
Order 'transformr 2 filmnt 325vct 159va - 273CZ' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 273CZ-ND.
TRANSFORMR 2 FILMNT 350VCT 101VA - 273DX
Order 'transformr 2 filmnt 350vct 101va - 273DX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 273DX-ND.
TRANSFORMR 2 FILMNT 350VCT 101VA - 273DZ
Order 'transformr 2 filmnt 350vct 101va - 273DZ' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 273DZ-ND.
TRANSFORMR 2 FILMNT 350VCT 120VA - 273X
Order 'transformr 2 filmnt 350vct 120va - 273X' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 273X-ND.
TRANSFORMR 2 FILMNT 360VCT 137VA - 274AX
Order 'transformr 2 filmnt 360vct 137va - 274AX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 274AX-ND.
TRANSFORMR 2 FILMNT 375VCT 198VA - 274BX
Order 'transformr 2 filmnt 375vct 198va - 274BX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 274BX-ND.
Options for Hammond Manufacturing Wire Lead Power Transformer 229 VA 278X
Send this link via E-Mail
Help With This Screen
