Keywords:





TRANSFORMR 1 FILMNT 400VCT 454VA - 278CX - Transformers

Hammond Manufacturing Wire Lead Power Transformer 454 VA 278CX

Digi-Key Part Number 278CX-ND
Price Break
1
Unit Price
124.76000
Extended Price
124.76
Manufacturer Part Number278CX
DescriptionTRANSFORMR 1 FILMNT 400VCT 454VA
Quantity Available Non-Stock
All prices are in USD

Purchase Hammond Manufacturing Wire Lead Power Transformer 454 VA 278CX
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Hammond Manufacturing Wire Lead Power Transformer 454 VA 278CX
Technical/Catalog Information278CX
VendorHammond Manufacturing
CategoryTransformers
Mounting TypeWire Lead
TypeStandard
Primary Winding(s)Single
Secondary Winding(s)Triple, Center Tap
Series Output Voltage @ Current-
Parallel Output Voltage @ Current-
Maximum Power454 VA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 278CX
278CX

278CX Specification Sheet

Image of TRANSFORMR 1 FILMNT 400VCT 454VA - 278CX

TRANSFORMR 1 FILMNT 400VCT 454VA - 278CX (278CX-ND) - Transformers

Related parts Hammond Manufacturing Wire Lead Power Transformer 454 VA 278CX
TRANSFORMR 1 FILMNT 400VCT 454VA - 278CX
 Order 'transformr 1 filmnt 400vct 454va - 278CX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 278CX-ND.
TRANSFORMR 1 FILMNT 400VCT 167VA - 275X
 Order 'transformr 1 filmnt 400vct 167va - 275X' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 275X-ND.
TRANSFORMR 1 FILMNT 180VCT 116VA - 263CX
 Order 'transformr 1 filmnt 180vct 116va - 263CX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 263CX-ND.
TRANSFORMR 2 FILMNT 400VCT 229VA - 278X
 Order 'transformr 2 filmnt 400vct 229va - 278X' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 278X-ND.
TRANSFORMER 1 FILMNT 100VCT 32VA - 263AX
 Order 'transformer 1 filmnt 100vct 32va - 263AX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 263AX-ND.
TRANSFORMER 1 FILMNT 125VCT 40VA - 269AX
 Order 'transformer 1 filmnt 125vct 40va - 269AX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 269AX-ND.
TRANSFORMER 1 FILMNT 150VCT 38VA - 269BX
 Order 'transformer 1 filmnt 150vct 38va - 269BX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 269BX-ND.
TRANSFORMER 1 FILMNT 190VCT 43VA - 269EX
 Order 'transformer 1 filmnt 190vct 43va - 269EX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 269EX-ND.
TRANSFORMER 1 FILMNT 225VCT 48VA - 269GX
 Order 'transformer 1 filmnt 225vct 48va - 269GX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 269GX-ND.
TRANSFORMER 1 FILMNT 250VCT 50VA - 269JX
 Order 'transformer 1 filmnt 250vct 50va - 269JX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 269JX-ND.
TRANSFORMER 1 FILMNT 240VCT 42VA - 270AX
 Order 'transformer 1 filmnt 240vct 42va - 270AX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270AX-ND.
TRANSFORMER 1 FILMNT 260VCT 76VA - 270DAX
 Order 'transformer 1 filmnt 260vct 76va - 270DAX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270DAX-ND.
TRANSFORMER 1 FILMNT 260VCT 76VA - 270DAZ
 Order 'transformer 1 filmnt 260vct 76va - 270DAZ' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270DAZ-ND.
TRANSFORMR 2 FILMNT 275VCT 118VA - 270EX
 Order 'transformr 2 filmnt 275vct 118va - 270EX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270EX-ND.
TRANSFORMR 2 FILMNT 275VCT 138VA - 270FX
 Order 'transformr 2 filmnt 275vct 138va - 270FX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270FX-ND.

Options for Hammond Manufacturing Wire Lead Power Transformer 454 VA 278CX
Send this link via E-Mail
Help With This Screen

TRANSFORMR 1 FILMNT 400VCT 454VA - 278CX
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TRANSFORMR 1 FILMNT 400VCT 167VA - 275X Next: TRANSFORMR 115/230VAC 10VCT .25A - 162E10
TRANSFORMR 1 FILMNT 400VCT 454VA - 278CX