Hammond Manufacturing Chassis Mount Power Transformer 138 VA 270FX
TRANSFORMR 2 FILMNT 275VCT 138VA - 270FX - Transformers
| Digi-Key Part Number | 270FX-ND |
1 |
73.08000 |
Extended Price
73.08 |
| Manufacturer Part Number | 270FX | |||
| Description | TRANSFORMR 2 FILMNT 275VCT 138VA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 270FX |
| Vendor | Hammond Manufacturing |
| Category | Transformers |
| Mounting Type | Chassis Mount |
| Type | Standard |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Triple, Center Tap |
| Series Output Voltage @ Current | - |
| Parallel Output Voltage @ Current | - |
| Maximum Power | 138 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
270FX 270FX |
270FX Specification Sheet
TRANSFORMR 2 FILMNT 275VCT 138VA - 270FX (270FX-ND) - Transformers
Related parts Hammond Manufacturing Chassis Mount Power Transformer 138 VA 270FXHammond Manufacturing Chassis Mount Power Transformer 138 VA 270FX
Order 'transformr 2 filmnt 275vct 138va - 270FX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270FX-ND.
Hammond Manufacturing Wire Lead Power Transformer 118 VA 270EX
Order 'transformr 2 filmnt 275vct 118va - 270EX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270EX-ND.
Hammond Manufacturing Wire Lead Power Transformer 53 VA 270BX
Order 'transformer 2 filmnt 275vct 53va - 270BX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270BX-ND.
Hammond Manufacturing Wire Lead Power Transformer 59 VA 270CX
Order 'transformer 2 filmnt 275vct 59va - 270CX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270CX-ND.
Hammond Manufacturing Wire Lead Power Transformer 83 VA 270DX
Order 'transformer 2 filmnt 275vct 83va - 270DX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270DX-ND.
Hammond Manufacturing Chassis Mount Power Transformer 123 VA 272DX
Order 'transformr 2 filmnt 300vct 123va - 272DX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 272DX-ND.
Hammond Manufacturing Wire Lead Power Transformer 146 VA 272FX
Order 'transformr 2 filmnt 300vct 146va - 272FX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 272FX-ND.
Hammond Manufacturing Wire Lead Power Transformer 176 VA 272HX
Order 'transformr 2 filmnt 300vct 186va - 272HX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 272HX-ND.
Hammond Manufacturing Chassis Mount Power Transformer 55 VA 370BX
Order 'transformr 2 filamnt 275vct 55va - 370BX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 370BX-ND.
Hammond Manufacturing Wire Lead Power Transformer 65 VA 270CAX
Order 'transformer 2 filmnt 250vct 65va - 270CAX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270CAX-ND.
Hammond Manufacturing Wire Lead Power Transformer 41 VA 270X
Order 'transformer 2 filmnt 240vct 41va - 270X' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270X-ND.
Hammond Manufacturing Wire Lead Power Transformer 95 VA 272BX
Order 'transformer 2 filmnt 300vct 95va - 272BX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 272BX-ND.
Metal - Steel Hardware not Provided Box Boxes, Enclosures, Rack Hammond Manufacturing Chassis 1441-34BK3
Order 'chassis steel 17"x 12" x 2" blk - 1441-34BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-34BK3-ND.
Metal - Steel - Box Boxes, Enclosures, Rack Hammond Manufacturing Enclosure 1454E
Order 'box steel 4" x 5" x 2" gry/blk - 1454E' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1454EHM-ND.
Screws, Bolt Hardware, Fasteners, Accessory - Phillips Flat Head Hammond Manufacturing 1590MS50BK
Order 'screw 6-32 x 1/2" black 1=50 - 1590MS50BK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590MS50BK-ND.
Options for Hammond Manufacturing Chassis Mount Power Transformer 138 VA 270FX
Send this link via E-Mail
Help With This Screen
