Keywords:





TRANSFORMR 2 FILMNT 275VCT 118VA - 270EX - Transformers

Digi-Key Part Number 270EX-ND
Price Break
1
Unit Price
68.69000
Extended Price
68.69
Manufacturer Part Number270EX
DescriptionTRANSFORMR 2 FILMNT 275VCT 118VA
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information270EX
VendorHammond Manufacturing
CategoryTransformers
Mounting TypeWire Lead
TypeStandard
Primary Winding(s)Single
Secondary Winding(s)Triple, Center Tap
Series Output Voltage @ Current-
Parallel Output Voltage @ Current-
Maximum Power118 VA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 270EX
270EX

270EX Specification Sheet

Image of TRANSFORMR 2 FILMNT 275VCT 118VA - 270EX

TRANSFORMR 2 FILMNT 275VCT 118VA - 270EX (270EX-ND) - Transformers

Related parts Transformers:
TRANSFORMR 2 FILMNT 275VCT 118VA - 270EX
 Order 'transformr 2 filmnt 275vct 118va - 270EX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270EX-ND.
TRANSFORMR 2 FILMNT 275VCT 138VA - 270FX
 Order 'transformr 2 filmnt 275vct 138va - 270FX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270FX-ND.
TRANSFORMR 2 FILMNT 275VCT 176VA - 270HX
 Order 'transformr 2 filmnt 275vct 176va - 270HX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270HX-ND.
TRANSFORMER 2 FILMNT 275VCT 53VA - 270BX
 Order 'transformer 2 filmnt 275vct 53va - 270BX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270BX-ND.
TRANSFORMER 2 FILMNT 275VCT 59VA - 270CX
 Order 'transformer 2 filmnt 275vct 59va - 270CX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270CX-ND.
TRANSFORMER 2 FILMNT 275VCT 83VA - 270DX
 Order 'transformer 2 filmnt 275vct 83va - 270DX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270DX-ND.
TRANSFORMR 2 FILMNT 300VCT 123VA - 272DX
 Order 'transformr 2 filmnt 300vct 123va - 272DX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 272DX-ND.
TRANSFORMR 2 FILMNT 300VCT 146VA - 272FX
 Order 'transformr 2 filmnt 300vct 146va - 272FX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 272FX-ND.
TRANSFORMR 2 FILMNT 300VCT 186VA - 272HX
 Order 'transformr 2 filmnt 300vct 186va - 272HX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 272HX-ND.
TRANSFORMR 2 FILMNT 300VCT 236VA - 272JX
 Order 'transformr 2 filmnt 300vct 236va - 272JX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 272JX-ND.
TRANSFORMR 2 FILMNT 350VCT 182VA - 273BX
 Order 'transformr 2 filmnt 350vct 182va - 273BX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 273BX-ND.
TRANSFORMR 2 FILMNT 325VCT 159VA - 273CZ
 Order 'transformr 2 filmnt 325vct 159va - 273CZ' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 273CZ-ND.
TRANSFORMR 2 FILMNT 350VCT 101VA - 273DX
 Order 'transformr 2 filmnt 350vct 101va - 273DX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 273DX-ND.
TRANSFORMR 2 FILMNT 350VCT 101VA - 273DZ
 Order 'transformr 2 filmnt 350vct 101va - 273DZ' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 273DZ-ND.
TRANSFORMR 2 FILMNT 350VCT 120VA - 273X
 Order 'transformr 2 filmnt 350vct 120va - 273X' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 273X-ND.

Send this link via E-Mail
Help With This Screen

TRANSFORMR 2 FILMNT 275VCT 118VA - 270EX
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TRANSFORMR 2 FILAMNT 300VCT 98VA - 372BX Next: TRANSFORMR 2 FILMNT 275VCT 138VA - 270FX
TRANSFORMR 2 FILMNT 275VCT 118VA - 270EX