TRANSFORMER 2 FILMNT 275VCT 83VA - 270DX - Transformers
Hammond Manufacturing Wire Lead Power Transformer 83 VA 270DX
| Digi-Key Part Number | 270DX-ND |
1 |
62.66000 |
Extended Price
62.66 |
| Manufacturer Part Number | 270DX | |||
| Description | TRANSFORMER 2 FILMNT 275VCT 83VA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 270DX |
| Vendor | Hammond Manufacturing |
| Category | Transformers |
| Mounting Type | Wire Lead |
| Type | Standard |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Triple, Center Tap |
| Series Output Voltage @ Current | - |
| Parallel Output Voltage @ Current | - |
| Maximum Power | 83 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
270DX 270DX |
270DX Specification Sheet
TRANSFORMER 2 FILMNT 275VCT 83VA - 270DX (270DX-ND) - Transformers
Related parts Hammond Manufacturing Wire Lead Power Transformer 83 VA 270DXTRANSFORMER 2 FILMNT 275VCT 83VA - 270DX
Order 'transformer 2 filmnt 275vct 83va - 270DX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270DX-ND.
TRANSFORMER 2 FILMNT 275VCT 53VA - 270BX
Order 'transformer 2 filmnt 275vct 53va - 270BX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270BX-ND.
TRANSFORMER 2 FILMNT 275VCT 59VA - 270CX
Order 'transformer 2 filmnt 275vct 59va - 270CX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270CX-ND.
TRANSFORMER 2 FILMNT 250VCT 65VA - 270CAX
Order 'transformer 2 filmnt 250vct 65va - 270CAX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270CAX-ND.
TRANSFORMR 2 FILMNT 275VCT 118VA - 270EX
Order 'transformr 2 filmnt 275vct 118va - 270EX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270EX-ND.
TRANSFORMR 2 FILMNT 275VCT 138VA - 270FX
Order 'transformr 2 filmnt 275vct 138va - 270FX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270FX-ND.
TRANSFORMR 2 FILMNT 275VCT 176VA - 270HX
Order 'transformr 2 filmnt 275vct 176va - 270HX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270HX-ND.
TRANSFORMER 2 FILMNT 240VCT 41VA - 270X
Order 'transformer 2 filmnt 240vct 41va - 270X' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270X-ND.
TRANSFORMER 2 FILMNT 280VCT 63VA - 271X
Order 'transformer 2 filmnt 280vct 63va - 271X' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 271X-ND.
TRANSFORMER 2 FILMNT 300VCT 95VA - 272BX
Order 'transformer 2 filmnt 300vct 95va - 272BX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 272BX-ND.
TRANSFORMER 2 FILMNT 310VCT 74VA - 272X
Order 'transformer 2 filmnt 310vct 74va - 272X' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 272X-ND.
TRANSFORMER 2 FILMNT 325VCT 35VA - 273AZ
Order 'transformer 2 filmnt 325vct 35va - 273AZ' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 273AZ-ND.
TRANSFRMR 215CT FILMNT 6.3V 83VA - 261M6
Order 'transfrmr 215ct filmnt 6.3v 83va - 261M6' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 261M6-ND.
TRANSFORMER 1 FILMNT 100VCT 32VA - 263AX
Order 'transformer 1 filmnt 100vct 32va - 263AX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 263AX-ND.
TRANSFORMER 1 FILMNT 125VCT 40VA - 269AX
Order 'transformer 1 filmnt 125vct 40va - 269AX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 269AX-ND.
Options for Hammond Manufacturing Wire Lead Power Transformer 83 VA 270DX
Send this link via E-Mail
Help With This Screen
