MODULE POWER ENT UNFILT 6A 1V SW - 6VM1S
| Digi-Key Part Number | CCM1001-ND |
1 25 50 100 250 500 1000 |
24.33000 17.01000 15.49000 14.19000 13.10004 12.16002 11.32000 |
Extended Price
24.33 425.25 774.50 1419.00 3275.01 6080.01 11320.00 |
| Manufacturer Part Number | 6VM1S | |||
| Description | MODULE POWER ENT UNFILT 6A 1V SW | |||
| Quantity Available | 256 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6VM1S |
| Vendor | Corcom/Tyco Electronics |
| Category | Connectors |
| Mounting Type | Panel Mount, Screw Hole |
| Type | IEC 320-C14 (Male Pins) |
| Current | 6.0 A @ 120.0 V |
| Termination Style | .110" Quick Connect |
| Length | 105.920 mm [Typ] |
| Feature(s) | Switch, On/Off |
| Feature(s) | Fuse Holder, .25 x 1.25 inch (1 Pole) |
| Packaging | Bulk |
| Height | 36.830 mm [Typ] |
| Width | 29.000 mm [Typ] |
| Circuit | DPST |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Standard | CSA |
| Standard | UL |
| Standard | VDE |
| A | 105.920 mm [Typ] |
| B | 91.950 mm [Typ] |
| C | 36.830 mm [Typ] |
| D | 81.800 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6VM1S 6VM1S CCM1001 ND CCM1001ND CCM1001 |
6VM1S Specification Sheet
MODULE POWER ENT UNFILT 6A 1V SW - 6VM1S (CCM1001-ND)
Related parts:MODULE POWER ENT UNFILT 6A 1V SW - 6VM1S
Order 'module power ent unfilt 6a 1v sw - 6VM1S' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1001-ND.
MODULE POWER ENT UNFILT 6A 2V SW - 6VM2S
Order 'module power ent unfilt 6a 2v sw - 6VM2S' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1003-ND.
MODULE POWER ENT UNFILT 6A 4V SW - 6VM4S
Order 'module power ent unfilt 6a 4v sw - 6VM4S' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1005-ND.
MODULE POWER ENTRY UNFILT 6A 1V - 6VM1
Order 'module power entry unfilt 6a 1v - 6VM1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1000-ND.
MODULE POWER ENTRY UNFILT 6A 2V - 6VM2
Order 'module power entry unfilt 6a 2v - 6VM2' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1002-ND.
MODULE POWER ENTRY UNFILT 6A 4V - 6VM4
Order 'module power entry unfilt 6a 4v - 6VM4' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1004-ND.
MODULE PWR ENT 5A MEDICAL 1V SW - 5EHM1S
Order 'module pwr ent 5a medical 1v sw - 5EHM1S' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1011-ND.
MODULE POWER ENTRY 5A GP 1V SW - 5EFM1S
Order 'module power entry 5a gp 1v sw - 5EFM1S' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1021-ND.
MODULE POWER ENT FUSED UNFILTER - 6VJ1
Order 'module power ent fused unfilter - 6VJ1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1200-ND.
MODULE POWER ENT SNAP IN SW MED - 6EHL1SC
Order 'module power ent snap in sw med - 6EHL1SC' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1120-ND.
MODULE POWER ENT RT/FAST TERM 6A - 6ED2
Order 'module power ent rt/fast term 6a - 6ED2' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1209-ND.
MODULE POWER ENT RT/WIRE TERM 6A - 6ED4
Order 'module power ent rt/wire term 6a - 6ED4' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1212-ND.
MODULE POWER ENTRY .250 6A - 6EGS1-1
Order 'module power entry .250 6a - 6EGS1-1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1792-ND.
MODULE POWER ENTRY MED 6A SNAPIN - 6EHL4C
Order 'module power entry med 6a snapin - 6EHL4C' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 6EHL4C-ND.
MODULE POWER ENTRY 5A MEDICAL 1V - 5EHM1
Order 'module power entry 5a medical 1v - 5EHM1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1010-ND.
Send this link via E-Mail
Help With This Screen