TRANSFORMER 1 FILMNT 190VCT 43VA - 269EX
| Digi-Key Part Number | 269EX-ND |
1 |
43.96000 |
Extended Price
43.96 |
| Manufacturer Part Number | 269EX | |||
| Description | TRANSFORMER 1 FILMNT 190VCT 43VA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 269EX |
| Vendor | Hammond Manufacturing |
| Category | Transformers |
| Mounting Type | Chassis Mount |
| Type | Standard |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Triple, Center Tap |
| Series Output Voltage @ Current | - |
| Parallel Output Voltage @ Current | - |
| Maximum Power | 43 VA |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
269EX 269EX |
269EX Specification Sheet
TRANSFORMER 1 FILMNT 190VCT 43VA - 269EX (269EX-ND)
Related parts:TRANSFORMER 1 FILMNT 190VCT 43VA - 269EX
Order 'transformer 1 filmnt 190vct 43va - 269EX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 269EX-ND.
TRANSFORMER 1 FILMNT 100VCT 32VA - 263AX
Order 'transformer 1 filmnt 100vct 32va - 263AX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 263AX-ND.
TRANSFORMER 1 FILMNT 125VCT 40VA - 269AX
Order 'transformer 1 filmnt 125vct 40va - 269AX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 269AX-ND.
TRANSFORMER 1 FILMNT 150VCT 38VA - 269BX
Order 'transformer 1 filmnt 150vct 38va - 269BX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 269BX-ND.
TRANSFORMER 1 FILMNT 225VCT 48VA - 269GX
Order 'transformer 1 filmnt 225vct 48va - 269GX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 269GX-ND.
TRANSFORMER 1 FILMNT 250VCT 50VA - 269JX
Order 'transformer 1 filmnt 250vct 50va - 269JX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 269JX-ND.
TRANSFORMER 1 FILMNT 240VCT 42VA - 270AX
Order 'transformer 1 filmnt 240vct 42va - 270AX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270AX-ND.
TRANSFORMER 1 FILMNT 260VCT 76VA - 270DAX
Order 'transformer 1 filmnt 260vct 76va - 270DAX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270DAX-ND.
TRANSFORMER 1 FILMNT 260VCT 76VA - 270DAZ
Order 'transformer 1 filmnt 260vct 76va - 270DAZ' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270DAZ-ND.
TRANSFORMR 1 FILMNT 180VCT 116VA - 263CX
Order 'transformr 1 filmnt 180vct 116va - 263CX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 263CX-ND.
TRANSFORMER 2 FILMNT 275VCT 53VA - 270BX
Order 'transformer 2 filmnt 275vct 53va - 270BX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270BX-ND.
TRANSFORMER 2 FILMNT 250VCT 65VA - 270CAX
Order 'transformer 2 filmnt 250vct 65va - 270CAX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270CAX-ND.
TRANSFORMER 2 FILMNT 275VCT 59VA - 270CX
Order 'transformer 2 filmnt 275vct 59va - 270CX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270CX-ND.
TRANSFORMER 2 FILMNT 275VCT 83VA - 270DX
Order 'transformer 2 filmnt 275vct 83va - 270DX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270DX-ND.
TRANSFORMER 2 FILMNT 240VCT 41VA - 270X
Order 'transformer 2 filmnt 240vct 41va - 270X' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270X-ND.
Send this link via E-Mail
Help With This Screen