Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANSFORMER 1 FILMNT 125VCT 40VA - 269AX

Digi-Key Part Number 269AX-ND
Price Break
1
Unit Price
46.13000
Extended Price
46.13
Manufacturer Part Number269AX
DescriptionTRANSFORMER 1 FILMNT 125VCT 40VA
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information269AX
VendorHammond Manufacturing
CategoryTransformers
Mounting TypeChassis Mount
TypeStandard
Primary Winding(s)Single
Secondary Winding(s)Triple, Center Tap
Series Output Voltage @ Current-
Parallel Output Voltage @ Current-
Maximum Power40 VA
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names 269AX
269AX

269AX Specification Sheet

Image of TRANSFORMER 1 FILMNT 125VCT 40VA - 269AX

TRANSFORMER 1 FILMNT 125VCT 40VA - 269AX (269AX-ND)

Related parts:
TRANSFORMER 1 FILMNT 125VCT 40VA - 269AX
 Order 'transformer 1 filmnt 125vct 40va - 269AX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 269AX-ND.
TRANSFORMER 1 FILMNT 100VCT 32VA - 263AX
 Order 'transformer 1 filmnt 100vct 32va - 263AX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 263AX-ND.
TRANSFORMER 1 FILMNT 150VCT 38VA - 269BX
 Order 'transformer 1 filmnt 150vct 38va - 269BX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 269BX-ND.
TRANSFORMER 1 FILMNT 190VCT 43VA - 269EX
 Order 'transformer 1 filmnt 190vct 43va - 269EX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 269EX-ND.
TRANSFORMER 1 FILMNT 225VCT 48VA - 269GX
 Order 'transformer 1 filmnt 225vct 48va - 269GX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 269GX-ND.
TRANSFORMER 1 FILMNT 250VCT 50VA - 269JX
 Order 'transformer 1 filmnt 250vct 50va - 269JX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 269JX-ND.
TRANSFORMER 1 FILMNT 240VCT 42VA - 270AX
 Order 'transformer 1 filmnt 240vct 42va - 270AX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270AX-ND.
TRANSFORMER 1 FILMNT 260VCT 76VA - 270DAX
 Order 'transformer 1 filmnt 260vct 76va - 270DAX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270DAX-ND.
TRANSFORMER 1 FILMNT 260VCT 76VA - 270DAZ
 Order 'transformer 1 filmnt 260vct 76va - 270DAZ' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270DAZ-ND.
TRANSFORMR 1 FILAMNT 125VCT 40VA - 369AX
 Order 'transformr 1 filamnt 125vct 40va - 369AX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 369AX-ND.
TRANSFORMR 1 FILMNT 180VCT 116VA - 263CX
 Order 'transformr 1 filmnt 180vct 116va - 263CX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 263CX-ND.
TRANSFORMER 2 FILMNT 275VCT 53VA - 270BX
 Order 'transformer 2 filmnt 275vct 53va - 270BX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270BX-ND.
TRANSFORMER 2 FILMNT 250VCT 65VA - 270CAX
 Order 'transformer 2 filmnt 250vct 65va - 270CAX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270CAX-ND.
TRANSFORMER 2 FILMNT 275VCT 59VA - 270CX
 Order 'transformer 2 filmnt 275vct 59va - 270CX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270CX-ND.
TRANSFORMER 2 FILMNT 275VCT 83VA - 270DX
 Order 'transformer 2 filmnt 275vct 83va - 270DX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 270DX-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANSFORMER 1 FILMNT 100VCT 32VA - 263AX Next: TRANSFORMER 1 FILMNT 150VCT 38VA - 269BX