TRANSFORMER 117/234VAC 24VCT .5A - 266G24 - Transformers
Hammond Manufacturing Wire Lead Power Transformer 12 VA 266G24
| Digi-Key Part Number | 266G24-ND |
1 |
29.45000 |
Extended Price
29.45 |
| Manufacturer Part Number | 266G24 | |||
| Description | TRANSFORMER 117/234VAC 24VCT .5A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 266G24 |
| Vendor | Hammond Manufacturing |
| Category | Transformers |
| Mounting Type | Wire Lead |
| Type | Standard |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage @ Current | 24 VAC @ 500mA |
| Parallel Output Voltage @ Current | 12 VAC @ 1A |
| Maximum Power | 12 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
266G24 266G24 |
266G24 Specification Sheet
TRANSFORMER 117/234VAC 24VCT .5A - 266G24 (266G24-ND) - Transformers
Related parts Hammond Manufacturing Wire Lead Power Transformer 12 VA 266G24TRANSFORMER 117/234VAC 24VCT .5A - 266G24
Order 'transformer 117/234vac 24vct .5a - 266G24' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 266G24-ND.
TRANSFORMER 117/234VAC 20VCT .5A - 266G20
Order 'transformer 117/234vac 20vct .5a - 266G20' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 266G20-ND.
TRANSFORMER 117/234VAC 24VCT 1A - 266J24
Order 'transformer 117/234vac 24vct 1a - 266J24' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 266J24-ND.
TRANSFORMER 117/234VAC 24VCT 2A - 266L24
Order 'transformer 117/234vac 24vct 2a - 266L24' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 266L24-ND.
TRANSFORMER 117/234VAC 24VCT 4A - 266N24
Order 'transformer 117/234vac 24vct 4a - 266N24' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 266N24-ND.
TRANSFORMER TOROID 24VCT 5A - 182P12
Order 'transformer toroid 24vct 5a - 182P12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 182P12-ND.
TRANSFORMER 115/230VAC 24VCT .5A - 162G24
Order 'transformer 115/230vac 24vct .5a - 162G24' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 162G24-ND.
TRANSFORMER 115/230VAC 16VCT 5A - 185E16
Order 'transformer 115/230vac 16vct 5a - 185E16' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 185E16-ND.
TRANSFORMER 117/234VAC 16VCT 1A - 266J16
Order 'transformer 117/234vac 16vct 1a - 266J16' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 266J16-ND.
TRANSFORMER 117/234VAC 48VCT 1A - 266J48
Order 'transformer 117/234vac 48vct 1a - 266J48' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 266J48-ND.
TRANSFRM 117/234VAC 12.6VCT 2.5A - 266L12
Order 'transfrm 117/234vac 12.6vct 2.5a - 266L12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 266L12-ND.
TRANSFORMER 117/234VAC 48VCT 2A - 266L48
Order 'transformer 117/234vac 48vct 2a - 266L48' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 266L48-ND.
TRANSFORMER 117/234VAC 16VCT 3A - 266M16
Order 'transformer 117/234vac 16vct 3a - 266M16' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 266M16-ND.
TRANSFORMER 117/234VAC 48VCT 3A - 266M48
Order 'transformer 117/234vac 48vct 3a - 266M48' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 266M48-ND.
TRANSFORMER 117/234VAC 48VCT 4A - 266N48
Order 'transformer 117/234vac 48vct 4a - 266N48' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 266N48-ND.
Options for Hammond Manufacturing Wire Lead Power Transformer 12 VA 266G24
Send this link via E-Mail
Help With This Screen
