TRANSFRMR 117/234VAC 12.6VCT .3A - 266F12 - Transformers
Hammond Manufacturing Wire Lead Power Transformer 3.8 VA 266F12
| Digi-Key Part Number | 266F12-ND |
1 |
22.08000 |
Extended Price
22.08 |
| Manufacturer Part Number | 266F12 | |||
| Description | TRANSFRMR 117/234VAC 12.6VCT .3A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 266F12 |
| Vendor | Hammond Manufacturing |
| Category | Transformers |
| Mounting Type | Wire Lead |
| Type | Standard |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage @ Current | 12.6 VAC @ 300mA |
| Parallel Output Voltage @ Current | 6.3 VAC @ 600mA |
| Maximum Power | 3.8 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
266F12 266F12 |
266F12 Specification Sheet
TRANSFRMR 117/234VAC 12.6VCT .3A - 266F12 (266F12-ND) - Transformers
Related parts Hammond Manufacturing Wire Lead Power Transformer 3.8 VA 266F12TRANSFRMR 117/234VAC 12.6VCT .3A - 266F12
Order 'transfrmr 117/234vac 12.6vct .3a - 266F12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 266F12-ND.
TRANSFORMER 117/234VAC 16VCT 3A - 266M16
Order 'transformer 117/234vac 16vct 3a - 266M16' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 266M16-ND.
TRANSFORMER 117/234VAC 48VCT 3A - 266M48
Order 'transformer 117/234vac 48vct 3a - 266M48' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 266M48-ND.
TRANSFORMR 117/234VAC 12.6VCT 1A - 266J12
Order 'transformr 117/234vac 12.6vct 1a - 266J12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 266J12-ND.
TRANSFRM 117/234VAC 12.6VCT 2.5A - 266L12
Order 'transfrm 117/234vac 12.6vct 2.5a - 266L12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 266L12-ND.
TRANSFORMR 117/234VAC 12.6VCT 4A - 266N12
Order 'transformr 117/234vac 12.6vct 4a - 266N12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 266N12-ND.
CHOKE HASH 40UH 3A AXIAL - 1536P
Order 'choke hash 40uh 3a axial - 1536P' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1536P-ND.
TRANSFRMR 115/230VAC 12.6VCT .2A - 162E12
Order 'transfrmr 115/230vac 12.6vct .2a - 162E12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 162E12-ND.
TRANSFRMR 115/230VAC 12.6VCT .5A - 162F12
Order 'transfrmr 115/230vac 12.6vct .5a - 162F12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 162F12-ND.
TRANSFRMR 115/230VAC 12.6VCT .2A - 183E12
Order 'transfrmr 115/230vac 12.6vct .2a - 183E12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 183E12-ND.
TRANSFRMR 115/230VAC 12.6VCT .4A - 183F12
Order 'transfrmr 115/230vac 12.6vct .4a - 183F12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 183F12-ND.
TRANSFRMR 115/230VAC 12.6VCT .8A - 183G12
Order 'transfrmr 115/230vac 12.6vct .8a - 183G12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 183G12-ND.
TRANSFRMR 115/230VAC 12.6VCT 14A - 185G12
Order 'transfrmr 115/230vac 12.6vct 14a - 185G12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 185G12-ND.
TRANSFORMER 117/234VAC 20VCT .5A - 266G20
Order 'transformer 117/234vac 20vct .5a - 266G20' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 266G20-ND.
TRANSFORMER 117/234VAC 24VCT .5A - 266G24
Order 'transformer 117/234vac 24vct .5a - 266G24' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 266G24-ND.
Options for Hammond Manufacturing Wire Lead Power Transformer 3.8 VA 266F12
Send this link via E-Mail
Help With This Screen
