Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BRACKET 1.37" X 2.0" - 24-BR

Digi-Key Part Number 24-BR-ND
Price Break
1
Unit Price
1.86000
Extended Price
1.86
Manufacturer Part Number24-BR
DescriptionBRACKET 1.37" X 2.0"
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information24-BR
VendorSignal Transformers
CategoryTransformers
Accessory TypeBracket
For Use With/Related ProductsDMPC, MPC Series
Specifications24 VA Size
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 24 BR
24BR

24-BR Specification Sheet

Image of BRACKET 1.37" X 2.0" - 24-BR

BRACKET 1.37" X 2.0" - 24-BR (24-BR-ND)

Related parts:
BRACKET 1.37" X 2.0" - 24-BR
 Order 'bracket 1.37" x 2.0" - 24-BR' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 24-BR-ND.
COPPER LUG 1/4" HOLE 2/0 AWG - LCD2/0-14B-X
 Order 'copper lug 1/4" hole 2/0 awg - LCD2/0-14B-X' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LCD2/0-14B-X-ND.
BRACKET 1.64" X 1.12" - 10-BR
 Order 'bracket 1.64" x 1.12" - 10-BR' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 10-BR-ND.
XFRMR PWR 115V 12VAC .090A - ST-2-24
 Order 'xfrmr pwr 115v 12vac .090a - ST-2-24' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1176-ND.
XFRMR PWR 115/230V 12VAC .09A - DST-2-24
 Order 'xfrmr pwr 115/230v 12vac .09a - DST-2-24' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number 595-1211-ND.
XFRMR 115/230V 12V 170MA 2VA PCB - IF-2-24
 Order 'xfrmr 115/230v 12v 170ma 2va pcb - IF-2-24' online from Digi-Key. Manufactured by Signal Transformer. Digi-Key part number IF-2-24-ND.
BRACKET BOARD L STEEL 2 1/8"L - 1567
 Order 'bracket board l steel 2 1/8"l - 1567' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 1567K-ND.
INDUCTOR/TRANSFORMER 0.4UH SMD - CTX0.47-1-R
 Order 'inductor/transformer 0.4uh smd - CTX0.47-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.47-1-R-ND.
INDUCTOR/TRANSFORMER 0.42UH SMD - CTX0.47-2-R
 Order 'inductor/transformer 0.42uh smd - CTX0.47-2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.47-2-R-ND.
INDUCTOR/TRANSFORMER 0.63UH SMD - CTX0.68-1-R
 Order 'inductor/transformer 0.63uh smd - CTX0.68-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.68-1-R-ND.
INDUCTOR/TRANSFORMER 0.75UH SMD - CTX0.68-2-R
 Order 'inductor/transformer 0.75uh smd - CTX0.68-2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.68-2-R-ND.
INDUCTOR/TRANSFORMER 0.9UH SMD - CTX1-1-R
 Order 'inductor/transformer 0.9uh smd - CTX1-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX1-1-R-ND.
INDUCTOR/TRANSFORMER 1.18UH SMD - CTX1-2-R
 Order 'inductor/transformer 1.18uh smd - CTX1-2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX1-2-R-ND.
INDUCTOR/TRANSFORMER 14.4UH SMD - CTX15-1-R
 Order 'inductor/transformer 14.4uh smd - CTX15-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX15-1-R-ND.
INDUCTOR/TRANSFORMER 15.23UH SMD - CTX15-2-R
 Order 'inductor/transformer 15.23uh smd - CTX15-2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX15-2-R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BRACK MTG SNAP NE NS PE PS D E S - S1-C Next: BRACKET 1.64" X 1.12" - 10-BR