Keywords:





Triad Magnetics Through Hole Power Transformer 5 VA VPP20-250

TRANSF 10VAC .5A WORLD SERIES - VPP20-250 - Transformers

Digi-Key Part Number 237-1084-ND
Price Break
1
10
25
50
100
Unit Price
10.36000
9.24600
8.04000
7.03500
6.15060
Extended Price
10.36
92.46
201.00
351.75
615.06
Manufacturer Part NumberVPP20-250
DescriptionTRANSF 10VAC .5A WORLD SERIES
Quantity Available
All prices are in USD

Non-Stock

Purchase Triad Magnetics Through Hole Power Transformer 5 VA VPP20-250
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Triad Magnetics Through Hole Power Transformer 5 VA VPP20-250
Technical/Catalog InformationVPP20-250
VendorTriad Magnetics
CategoryTransformers
Mounting TypeThrough Hole
TypeDual Primary
Primary Winding(s)Dual
Secondary Winding(s)Dual, No Center Tap
Series Output Voltage @ Current20 VAC @ 250mA
Parallel Output Voltage @ Current10 VAC @ 500mA
Maximum Power5 VA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VPP20 250
VPP20250
237 1084 ND
2371084ND
237-1084

VPP20-250 Specification Sheet

Image of TRANSF 10VAC .5A WORLD SERIES - VPP20-250

TRANSF 10VAC .5A WORLD SERIES - VPP20-250 (237-1084-ND) - Transformers

Related parts Triad Magnetics Through Hole Power Transformer 5 VA VPP20-250
Triad Magnetics Through Hole Power Transformer 5 VA VPP20-250
 Order 'transf 10vac .5a world series - VPP20-250' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1084-ND.
Triad Magnetics Through Hole Power Transformer 10 VA VPP20-500
 Order 'transf 10vac 1a world series - VPP20-500' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1056-ND.
Triad Magnetics Through Hole Power Transformer 2.5 VA VPP10-250
 Order 'transf 5vac .5a world series - VPP10-250' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1060-ND.
Triad Magnetics Through Hole Power Transformer 2.5 VA VPP20-120
 Order 'transf 10vac .24a world series - VPP20-120' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1063-ND.
Triad Magnetics Through Hole Power Transformer 20 VA VPP20-1000
 Order 'transf 10vac 2a world series - VPP20-1000' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1070-ND.
Triad Magnetics Through Hole Power Transformer 30 VA VPP20-1500
 Order 'transf 10vac 3a world series - VPP20-1500' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1077-ND.
Triad Magnetics Through Hole Power Transformer 56 VA VPP20-2800
 Order 'transf 10vac 5.6a world series - VPP20-2800' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1091-ND.
Triad Magnetics Through Hole Power Transformer 2.5 VA FS10-250
 Order 'transf 5vac .5a split pack - FS10-250' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1031-ND.
Triad Magnetics Through Hole Power Transformer 6 VA FS24-250
 Order 'transf 12vac .5a split pack - FS24-250' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1042-ND.
Triad Magnetics Through Hole Power Transformer 10 VA VPP10-1000
 Order 'transf 5vac 2.0a world series - VPP10-1000' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1053-ND.
Triad Magnetics Through Hole Power Transformer 10 VA VPP12-800
 Order 'transf 6.3vac 1.6a world series - VPP12-800' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1054-ND.
Triad Magnetics Through Hole Power Transformer 10 VA VPP16-620
 Order 'transf 8vac 1.25a world series - VPP16-620' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1055-ND.
Triad Magnetics Through Hole Power Transformer 10 VA VPP24-420
 Order 'transf 12vac .84a world series - VPP24-420' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1057-ND.
Triad Magnetics Through Hole Power Transformer 10 VA VPP28-360
 Order 'transf 14vac .72a world series - VPP28-360' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1058-ND.
Triad Magnetics Through Hole Power Transformer 10 VA VPP36-280
 Order 'transf 18vac .56a world series - VPP36-280' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1059-ND.

Options for Triad Magnetics Through Hole Power Transformer 5 VA VPP20-250
Send this link via E-Mail
Help With This Screen

TRANSF 10VAC .5A WORLD SERIES - VPP20-250
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TRANSF 10VAC .25A FLAT PACK PWR - FP20-125 Next: TRANSF 10VAC .6A FLAT PACK PWR - FP20-300
TRANSF 10VAC .5A WORLD SERIES - VPP20-250