TRANSF 8VAC 1.6A SPLIT PACK - FS16-800 - Transformers
| Digi-Key Part Number | 237-1047-ND |
|
|
Extended Price
|
| Manufacturer Part Number | FS16-800 | |||
| Description | TRANSF 8VAC 1.6A SPLIT PACK | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FS16-800 |
| Vendor | Triad Magnetics |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Dual Primary |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage @ Current | 16 VAC @ 800mA |
| Parallel Output Voltage @ Current | 8 VAC @ 1.6A |
| Maximum Power | 12 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FS16 800 FS16800 237 1047 ND 2371047ND 237-1047 |
FS16-800 Specification Sheet
TRANSF 8VAC 1.6A SPLIT PACK - FS16-800 (237-1047-ND) - Transformers
Related parts Transformers:TRANSF 8VAC 1.6A SPLIT PACK - FS16-800
Order 'transf 8vac 1.6a split pack - FS16-800' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1047-ND.
TRANSF 8VAC .14A SPLIT PACK - FS16-070
Order 'transf 8vac .14a split pack - FS16-070' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1025-ND.
TRANSF 8VAC .3A SPLIT PACK - FS16-150
Order 'transf 8vac .3a split pack - FS16-150' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1033-ND.
TRANSF 8VAC .8A SPLIT PACK - FS16-400
Order 'transf 8vac .8a split pack - FS16-400' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1040-ND.
TRANSF 6.3VAC 1.6A WORLD SERIES - VPP12-800
Order 'transf 6.3vac 1.6a world series - VPP12-800' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1054-ND.
TRANSF 8VAC 1.5A FLAT PACK PWR - FP16-750
Order 'transf 8vac 1.5a flat pack pwr - FP16-750' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1002-ND.
TRANSF 8VAC .3A FLAT PACK PWR - FP16-150
Order 'transf 8vac .3a flat pack pwr - FP16-150' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1010-ND.
TRANSF 15VAC .16A FLAT PACK PWR - FP30-85
Order 'transf 15vac .16a flat pack pwr - FP30-85' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1013-ND.
TRANSF 8VAC .75A FLAT PACK PWR - FP16-375
Order 'transf 8vac .75a flat pack pwr - FP16-375' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1018-ND.
TRANSF 6.3VAC .18A SPLIT PACK - FS12-090
Order 'transf 6.3vac .18a split pack - FS12-090' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1024-ND.
TRANSF 10VAC .11A SPLIT PACK - FS20-055
Order 'transf 10vac .11a split pack - FS20-055' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1026-ND.
TRANSF 12VAC .09A SPLIT PACK - FS24-045
Order 'transf 12vac .09a split pack - FS24-045' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1028-ND.
TRANSF 14VAC .08A SPLIT PACK - FS28-040
Order 'transf 14vac .08a split pack - FS28-040' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1029-ND.
TRANSF 18VAC .06A SPLIT PACK - FS36-030
Order 'transf 18vac .06a split pack - FS36-030' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1030-ND.
TRANSF 5VAC .5A SPLIT PACK - FS10-250
Order 'transf 5vac .5a split pack - FS10-250' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1031-ND.
Send this link via E-Mail
Help With This Screen
