Keywords:





TRANSF 10VAC .25A FLAT PACK PWR - FP20-125 - Transformers

Digi-Key Part Number 237-1011-ND
Price Break
84
Unit Price
5.90155
Extended Price
495.73
Manufacturer Part NumberFP20-125
DescriptionTRANSF 10VAC .25A FLAT PACK PWR
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationFP20-125
VendorTriad Magnetics
CategoryTransformers
Mounting TypeThrough Hole
TypeDual Primary
Primary Winding(s)Dual
Secondary Winding(s)Dual, No Center Tap
Series Output Voltage @ Current20 VAC @ 125mA
Parallel Output Voltage @ Current10 VAC @ 250mA
Maximum Power2.5 VA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names FP20 125
FP20125
237 1011 ND
2371011ND
237-1011

FP20-125 Specification Sheet

Image of TRANSF 10VAC .25A FLAT PACK PWR - FP20-125

TRANSF 10VAC .25A FLAT PACK PWR - FP20-125 (237-1011-ND) - Transformers

Related parts Transformers:
TRANSF 10VAC .25A FLAT PACK PWR - FP20-125
 Order 'transf 10vac .25a flat pack pwr - FP20-125' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1011-ND.
TRANSF 10VAC 1.2A FLAT PACK PWR - FP20-600
 Order 'transf 10vac 1.2a flat pack pwr - FP20-600' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1003-ND.
TRANSF 10VAC .6A FLAT PACK PWR - FP20-300
 Order 'transf 10vac .6a flat pack pwr - FP20-300' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1019-ND.
TRANSF 5VAC 2.4A FLAT PACK PWR - FP10-1200
 Order 'transf 5vac 2.4a flat pack pwr - FP10-1200' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1000-ND.
TRANSF 6.3VAC 1.9A FLAT PACK PWR - FP12-950
 Order 'transf 6.3vac 1.9a flat pack pwr - FP12-950' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1001-ND.
TRANSF 8VAC 1.5A FLAT PACK PWR - FP16-750
 Order 'transf 8vac 1.5a flat pack pwr - FP16-750' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1002-ND.
TRANSF 12VAC 1A FLAT PACK PWR - FP24-500
 Order 'transf 12vac 1a flat pack pwr - FP24-500' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1004-ND.
TRANSF 15VAC .8A FLAT PACK PWR - FP30-400
 Order 'transf 15vac .8a flat pack pwr - FP30-400' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1005-ND.
TRANSF 17VAC .68A FLAT PACK PWR - FP34-340
 Order 'transf 17vac .68a flat pack pwr - FP34-340' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1006-ND.
TRANSF 28VAC .4A FLAT PACK PWR - FP56-200
 Order 'transf 28vac .4a flat pack pwr - FP56-200' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1007-ND.
TRANSF 5VAC .5A FLAT PACK PWR - FP10-250
 Order 'transf 5vac .5a flat pack pwr - FP10-250' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1008-ND.
TRANSF 6.3VAC .4A FLAT PACK PWR - FP12-200
 Order 'transf 6.3vac .4a flat pack pwr - FP12-200' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1009-ND.
TRANSF 8VAC .3A FLAT PACK PWR - FP16-150
 Order 'transf 8vac .3a flat pack pwr - FP16-150' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1010-ND.
TRANSF 12VAC .2A FLAT PACK PWR - FP24-100
 Order 'transf 12vac .2a flat pack pwr - FP24-100' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1012-ND.
TRANSF 15VAC .16A FLAT PACK PWR - FP30-85
 Order 'transf 15vac .16a flat pack pwr - FP30-85' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1013-ND.

Send this link via E-Mail
Help With This Screen

TRANSF 10VAC .25A FLAT PACK PWR - FP20-125
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TRANSF 10VAC .24A WORLD SERIES - VPP20-120 Next: TRANSF 10VAC .5A WORLD SERIES - VPP20-250
TRANSF 10VAC .25A FLAT PACK PWR - FP20-125