Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RACK SWING FRAME 35" X 19" - SF-2294

Digi-Key Part Number SF-2294-ND
Price Break
1
Unit Price
294.10000
Extended Price
294.10
Manufacturer Part NumberSF-2294
DescriptionRACK SWING FRAME 35" X 19"
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSF-2294
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorBlack
Series-
Features-
MaterialMetal - Steel
Dimensions - Panel18.000" L x 17.812" W x 35.062" H (457.20mm x 452.42mm x 890.57mm)
Dimensions - Overall18.000" L x 21.250" W x 37.814" H (457.20mm x 539.75mm x 960.48mm)
Weight-
TypeSwing Frame (Style B)
Shipping InfoShipped from Digi-Key
DoorDoorless
Mounting RailsOne Pair
StyleOpen Rack, Single Frame
Ventilation-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SF 2294
SF2294

SF-2294 Specification Sheet

Image of RACK SWING FRAME 35" X 19" - SF-2294

RACK SWING FRAME 35" X 19" - SF-2294 (SF-2294-ND)

Related parts:
RACK SWING FRAME 35" X 19" - SF-2294
 Order 'rack swing frame 35" x 19" - SF-2294' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SF-2294-ND.
RACK SWING FRAME 35" X 19" - SF-2293
 Order 'rack swing frame 35" x 19" - SF-2293' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SF-2293-ND.
RACK SWING FRAME 21" X 19" - SF-2283
 Order 'rack swing frame 21" x 19" - SF-2283' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SF-2283-ND.
RACK SWING FRAME 21" X 19" - SF-2284
 Order 'rack swing frame 21" x 19" - SF-2284' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SF-2284-ND.
RACK SWING FRAME 24"X21.25" BLK - SF-2184
 Order 'rack swing frame 24"x21.25" blk - SF-2184' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1298-ND.
RACK SWING FRAME 38"X21.25" BLK - SF-2194
 Order 'rack swing frame 38"x21.25" blk - SF-2194' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1299-ND.
RACK ALUMINUM RELAY 77" X 19" - ARR-1272-BT
 Order 'rack aluminum relay 77" x 19" - ARR-1272-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1196-ND.
RACK ALUMINUM RELAY 77" X 19" - ARR-1272-NF
 Order 'rack aluminum relay 77" x 19" - ARR-1272-NF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1197-ND.
RACK ALUMINUM RELAY 42" X 19" - ARR-1276-NF
 Order 'rack aluminum relay 42" x 19" - ARR-1276-NF' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1198-ND.
RACK OPEN RELAY 31.5" X 19" BLK - RR-1263-BT
 Order 'rack open relay 31.5" x 19" blk - RR-1263-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1274-ND.
RACK OPEN RELAY 66.5" X 19" GRY - RR-1264-MG
 Order 'rack open relay 66.5" x 19" gry - RR-1264-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1275-ND.
RACK OPEN RELAY 36.75" X 19" BLK - RR-1363-BT
 Order 'rack open relay 36.75" x 19" blk - RR-1363-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1279-ND.
RACK OPEN RELAY 36.75" X 19" GRY - RR-1363-MG
 Order 'rack open relay 36.75" x 19" gry - RR-1363-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1280-ND.
RACK OPEN RELAY 71.75" X 19" BLK - RR-1364-BT
 Order 'rack open relay 71.75" x 19" blk - RR-1364-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1281-ND.
RACK OPEN RELAY 71.75" X 19" GRY - RR-1364-MG
 Order 'rack open relay 71.75" x 19" gry - RR-1364-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1282-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RACK SWING FRAME 35" X 19" - SF-2293 Next: RACK SWING FRAME 38"X21.25" BLK - SF-2194