Speaker CUI Inc Magnetic GF0571
SPEAKER 8 OHM .25W 57MM ROUND - GF0571 - Audio Products
| Digi-Key Part Number | GF0571-ND |
1 10 50 100 500 1000 |
3.35000 2.68000 2.34500 2.23240 2.01000 1.78622 |
Extended Price
3.35 26.80 117.25 223.24 1005.00 1786.22 |
| Manufacturer Part Number | GF0571 | |||
| Description | SPEAKER 8 OHM .25W 57MM ROUND | |||
| Quantity Available | 1741 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GF0571 |
| Vendor | CUI Inc |
| Category | Audio Products |
| Frequency Range | 20Hz ~ 8.1kHz |
| Impedance | 8 Ohm |
| Type | Magnetic |
| Size / Dimension | 57mm Dia x 18.5mm H |
| Sound Pressure Level | 86dB |
| Power - Rated | 0.25W |
| Power - Max | 0.5W |
| Termination | Solder Eyelet(s) |
| Material - Cone | Paper |
| Material - Magnet | Ferrite |
| Shape | Round |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GF0571 GF0571 |
GF0571 Specification Sheet
SPEAKER 8 OHM .25W 57MM ROUND - GF0571 (GF0571-ND) - Audio Products
Related parts Speaker CUI Inc Magnetic GF0571Speaker CUI Inc Magnetic GF0571
Order 'speaker 8 ohm .25w 57mm round - GF0571' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0571-ND.
Speaker CUI Inc Magnetic GF0571M
Order 'speaker 8 ohm .25w 57mm round - GF0571M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0571M-ND.
Speaker CUI Inc Magnetic GF0573
Order 'speaker 8 ohm 3w 57mm round - GF0573' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0573-ND.
Speaker CUI Inc Magnetic GF0576
Order 'speaker 8 ohm .25w 57mm square - GF0576' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0576-ND.
Speaker CUI Inc Magnetic GF0501M
Order 'speaker 8 ohm .25w 50mm round - GF0501M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0501M-ND.
Speaker CUI Inc Magnetic GF0501
Order 'speaker 8 ohm .25w 50mm round - GF0501' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF0501-ND.
Speaker Mallory Sonalert Products Inc Magnetic PSR-57F08S02-JQ
Order 'speaker 8 ohm .25w 57mm round - PSR-57F08S02-JQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1135-ND.
Speaker Mallory Sonalert Products Inc Magnetic PSR-57N08A01-JQ
Order 'speaker 8 ohm .25w 57mm round - PSR-57N08A01-JQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1136-ND.
Speaker CUI Inc Magnetic GA0576
Order 'speaker alnico 8ohm .25w 57mm sq - GA0576' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1175-ND.
Speaker CUI Inc Magnetic GA0571
Order 'speaker alnico 8ohm .25w 57mm rn - GA0571' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1176-ND.
Speaker CUI Inc Magnetic GA0571M
Order 'speaker alnico 8ohm .25w 57mm rn - GA0571M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1186-ND.
Speaker CUI Inc Magnetic GA0576M
Order 'speaker alnico 8ohm .25w 57mm sq - GA0576M' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1187-ND.
Speaker CUI Inc Magnetic CDMG13008L-02
Order 'speaker 8 ohm .2w 13mm round - CDMG13008L-02' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CDMG13008L-02-ND.
Speaker CUI Inc Magnetic CDMG15008-03A
Order 'speaker 8 ohm .3w 15mm round - CDMG15008-03A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CDMG15008-03A-ND.
Speaker CUI Inc Magnetic CDMG16008-03
Order 'speaker 8 ohm .3w 16mm round - CDMG16008-03' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CDMG16008-03-ND.
Options for Speaker CUI Inc Magnetic GF0571
Send this link via E-Mail
Help With This Screen
