TRANSF 10VAC 1.2A FLAT PACK PWR - FP20-600 - Transformers
Triad Magnetics Through Hole Power Transformer 12 VA FP20-600
| Digi-Key Part Number | 237-1003-ND |
1 10 25 50 100 |
14.00000 11.28000 10.15200 8.74200 7.50120 |
Extended Price
14.00 112.80 253.80 437.10 750.12 |
| Manufacturer Part Number | FP20-600 | |||
| Description | TRANSF 10VAC 1.2A FLAT PACK PWR | |||
| Quantity Available | 172 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FP20-600 |
| Vendor | Triad Magnetics |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Dual Primary |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage @ Current | 20 VAC @ 600mA |
| Parallel Output Voltage @ Current | 10 VAC @ 1.2A |
| Maximum Power | 12 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FP20 600 FP20600 237 1003 ND 2371003ND 237-1003 |
FP20-600 Specification Sheet
TRANSF 10VAC 1.2A FLAT PACK PWR - FP20-600 (237-1003-ND) - Transformers
Related parts Triad Magnetics Through Hole Power Transformer 12 VA FP20-600TRANSF 10VAC 1.2A FLAT PACK PWR - FP20-600
Order 'transf 10vac 1.2a flat pack pwr - FP20-600' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1003-ND.
TRANSF 5VAC 1.2A FLAT PACK PWR - FP10-600
Order 'transf 5vac 1.2a flat pack pwr - FP10-600' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1016-ND.
TRANSF 10VAC .25A FLAT PACK PWR - FP20-125
Order 'transf 10vac .25a flat pack pwr - FP20-125' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1011-ND.
TRANSF 10VAC .6A FLAT PACK PWR - FP20-300
Order 'transf 10vac .6a flat pack pwr - FP20-300' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1019-ND.
TRANSF 10VAC 1.2A SPLIT PACK - FS20-600
Order 'transf 10vac 1.2a split pack - FS20-600' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1048-ND.
TRANSF 5VAC 2.4A FLAT PACK PWR - FP10-1200
Order 'transf 5vac 2.4a flat pack pwr - FP10-1200' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1000-ND.
TRANSF 6.3VAC 1.9A FLAT PACK PWR - FP12-950
Order 'transf 6.3vac 1.9a flat pack pwr - FP12-950' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1001-ND.
TRANSF 8VAC 1.5A FLAT PACK PWR - FP16-750
Order 'transf 8vac 1.5a flat pack pwr - FP16-750' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1002-ND.
TRANSF 12VAC 1A FLAT PACK PWR - FP24-500
Order 'transf 12vac 1a flat pack pwr - FP24-500' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1004-ND.
TRANSF 15VAC .8A FLAT PACK PWR - FP30-400
Order 'transf 15vac .8a flat pack pwr - FP30-400' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1005-ND.
TRANSF 17VAC .68A FLAT PACK PWR - FP34-340
Order 'transf 17vac .68a flat pack pwr - FP34-340' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1006-ND.
TRANSF 28VAC .4A FLAT PACK PWR - FP56-200
Order 'transf 28vac .4a flat pack pwr - FP56-200' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1007-ND.
TRANSF 5VAC .5A FLAT PACK PWR - FP10-250
Order 'transf 5vac .5a flat pack pwr - FP10-250' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1008-ND.
TRANSF 6.3VAC .4A FLAT PACK PWR - FP12-200
Order 'transf 6.3vac .4a flat pack pwr - FP12-200' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1009-ND.
TRANSF 8VAC .3A FLAT PACK PWR - FP16-150
Order 'transf 8vac .3a flat pack pwr - FP16-150' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1010-ND.
Options for Triad Magnetics Through Hole Power Transformer 12 VA FP20-600
Send this link via E-Mail
Help With This Screen
