TRANSFORMER LOPRO 20VCT 125MA - 229E20 - Transformers
Hammond Manufacturing Through Hole Power Transformer 2 VA 229E20
| Digi-Key Part Number | 229E20-ND |
1 |
11.78000 |
Extended Price
11.78 |
| Manufacturer Part Number | 229E20 | |||
| Description | TRANSFORMER LOPRO 20VCT 125MA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 229E20 |
| Vendor | Hammond Manufacturing |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Semi Toroidal |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage @ Current | 20 VAC @ 125mA |
| Parallel Output Voltage @ Current | 10 VAC @ 250mA |
| Maximum Power | 2 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
229E20 229E20 |
229E20 Specification Sheet
TRANSFORMER LOPRO 20VCT 125MA - 229E20 (229E20-ND) - Transformers
Related parts Hammond Manufacturing Through Hole Power Transformer 2 VA 229E20TRANSFORMER LOPRO 20VCT 125MA - 229E20
Order 'transformer lopro 20vct 125ma - 229E20' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 229E20-ND.
TRANSFORMER LOPRO 20VCT 300MA - 229A20
Order 'transformer lopro 20vct 300ma - 229A20' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 229A20-ND.
TRANSFORMER LOPRO 20VCT 600MA - 229B20
Order 'transformer lopro 20vct 600ma - 229B20' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 229B20-ND.
TRANSFORMER LOPRO 20VCT 1.2A - 229C20
Order 'transformer lopro 20vct 1.2a - 229C20' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 229C20-ND.
TRANSFORMER LOPRO 20VCT 2.4A - 229D20
Order 'transformer lopro 20vct 2.4a - 229D20' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 229D20-ND.
TRANSFORMER 115VAC 34VCT 125MA - 161F34
Order 'transformer 115vac 34vct 125ma - 161F34' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161F34-ND.
TRANSFORMER TOROID 240V 125MA - 182D240
Order 'transformer toroid 240v 125ma - 182D240' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 182D240-ND.
TRANSFORMER 115VAC 20VCT 45MA - 161D20
Order 'transformer 115vac 20vct 45ma - 161D20' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161D20-ND.
TRANSFORMER 115VAC 20VCT 60MA - 161EA20
Order 'transformer 115vac 20vct 60ma - 161EA20' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161EA20-ND.
TRANSFORMER 115VAC 20VCT 220MA - 161FA20
Order 'transformer 115vac 20vct 220ma - 161FA20' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161FA20-ND.
TRANSFORMER 115VAC 20VCT 500MA - 161G20
Order 'transformer 115vac 20vct 500ma - 161G20' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161G20-ND.
TRANSFORMER 115VAC 20VCT 1.2A - 161H20
Order 'transformer 115vac 20vct 1.2a - 161H20' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161H20-ND.
TRANSFORMER 115VAC 20VCT .055A - 164D20
Order 'transformer 115vac 20vct .055a - 164D20' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164D20-ND.
TRANSFORMER 115VAC 20VCT .12A - 164E20
Order 'transformer 115vac 20vct .12a - 164E20' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164E20-ND.
TRANSFORMER 115VAC 20VCT .3A - 164F20
Order 'transformer 115vac 20vct .3a - 164F20' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164F20-ND.
Options for Hammond Manufacturing Through Hole Power Transformer 2 VA 229E20
Send this link via E-Mail
Help With This Screen
